IDC CABLE - CKC50T/AE50G/X - C1CXT-5036G-ND - Cable Assemblies
| Digi-Key Part Number | C1CXT-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
11.27000 8.54200 6.54260 5.45220 5.08872 4.72524 4.54350 4.36176 |
Extended Price
11.27 85.42 654.26 1363.05 2544.36 4725.24 11358.75 21808.80 |
| Manufacturer Part Number | C1CXT-5036G-ND | |||
| Description | IDC CABLE - CKC50T/AE50G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1CXT-5036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 50 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1CXT 5036G ND C1CXT5036GND C1CXT 5036G ND C1CXT5036GND C1CXT-5036G |
C1CXT-5036G-ND Specification Sheet
IDC CABLE - CKC50T/AE50G/X - C1CXT-5036G-ND (C1CXT-5036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CKC50T/AE50G/X - C1CXT-5036G-ND
Order 'idc cable - ckc50t/ae50g/x - C1CXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-5036G-ND.
IDC CABLE - CKC50T/AE50G/CCE50T - C3CET-5036G-ND
Order 'idc cable - ckc50t/ae50g/cce50t - C3CET-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CET-5036G-ND.
IDC CABLE - CKC50T/AE50G/CPC50T - C3CPT-5036G-ND
Order 'idc cable - ckc50t/ae50g/cpc50t - C3CPT-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPT-5036G-ND.
IDC CABLE - CSC50G/AE50G/X - C1AXG-5036G-ND
Order 'idc cable - csc50g/ae50g/x - C1AXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-5036G-ND.
IDC CABLE - CSC50S/AE50G/X - C1AXS-5036G-ND
Order 'idc cable - csc50s/ae50g/x - C1AXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-5036G-ND.
IDC CABLE - CSC50T/AE50G/X - C1AXT-5036G-ND
Order 'idc cable - csc50t/ae50g/x - C1AXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-5036G-ND.
IDC CABLE - CSR50G/AE50G/X - C1BXG-5036G-ND
Order 'idc cable - csr50g/ae50g/x - C1BXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-5036G-ND.
IDC CABLE - CSR50S/AE50G/X - C1BXS-5036G-ND
Order 'idc cable - csr50s/ae50g/x - C1BXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-5036G-ND.
IDC CABLE - CSR50T/AE50G/X - C1BXT-5036G-ND
Order 'idc cable - csr50t/ae50g/x - C1BXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-5036G-ND.
IDC CABLE - CKC50G/AE50G/X - C1CXG-5036G-ND
Order 'idc cable - ckc50g/ae50g/x - C1CXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-5036G-ND.
IDC CABLE - CKC50S/AE50G/X - C1CXS-5036G-ND
Order 'idc cable - ckc50s/ae50g/x - C1CXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-5036G-ND.
IDC CABLE - CKC50T/AE50M/X - C1CXT-5036M-ND
Order 'idc cable - ckc50t/ae50m/x - C1CXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-5036M-ND.
IDC CABLE - CKR50G/AE50G/X - C1DXG-5036G-ND
Order 'idc cable - ckr50g/ae50g/x - C1DXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-5036G-ND.
IDC CABLE - CKR50S/AE50G/X - C1DXS-5036G-ND
Order 'idc cable - ckr50s/ae50g/x - C1DXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-5036G-ND.
IDC CABLE - CKR50T/AE50G/X - C1DXT-5036G-ND
Order 'idc cable - ckr50t/ae50g/x - C1DXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-5036G-ND.
Send this link via E-Mail
Help With This Screen
