Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-4036M-ND
IDC CABLE - CKC40T/AE40M/X - C1CXT-4036M-ND - Cable Assemblies
| Digi-Key Part Number | C1CXT-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
16.04000 12.15800 9.31260 7.76052 7.24316 6.72578 6.46710 6.20842 |
Extended Price
16.04 121.58 931.26 1940.13 3621.58 6725.78 16167.75 31042.10 |
| Manufacturer Part Number | C1CXT-4036M-ND | |||
| Description | IDC CABLE - CKC40T/AE40M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-4036M-ND
| Technical/Catalog Information | C1CXT-4036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 40 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1CXT 4036M ND C1CXT4036MND C1CXT 4036M ND C1CXT4036MND C1CXT-4036M |
C1CXT-4036M-ND Specification Sheet
IDC CABLE - CKC40T/AE40M/X - C1CXT-4036M-ND (C1CXT-4036M-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-4036M-NDSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-4036M-ND
Order 'idc cable - ckc40t/ae40m/x - C1CXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-4036M-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C3CET-4036M-ND
Order 'idc cable - ckc40t/ae40m/cce40t - C3CET-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CET-4036M-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C3CPT-4036M-ND
Order 'idc cable - ckc40t/ae40m/cpc40t - C3CPT-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPT-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-4036M-ND
Order 'idc cable - csc40g/ae40m/x - C1AXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-4036M-ND
Order 'idc cable - csc40s/ae40m/x - C1AXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-4036M-ND
Order 'idc cable - csc40t/ae40m/x - C1AXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-4036M-ND
Order 'idc cable - csr40g/ae40m/x - C1BXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-4036M-ND
Order 'idc cable - csr40s/ae40m/x - C1BXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-4036M-ND
Order 'idc cable - csr40t/ae40m/x - C1BXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXG-4036M-ND
Order 'idc cable - ckc40g/ae40m/x - C1CXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXS-4036M-ND
Order 'idc cable - ckc40s/ae40m/x - C1CXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-4036G-ND
Order 'idc cable - ckc40t/ae40g/x - C1CXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-4036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXG-4036M-ND
Order 'idc cable - ckr40g/ae40m/x - C1DXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-4036M-ND
Order 'idc cable - ckr40s/ae40m/x - C1DXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-4036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-4036M-ND
Order 'idc cable - ckr40t/ae40m/x - C1DXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-4036M-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-4036M-ND
Send this link via E-Mail
Help With This Screen
