IDC CABLE - CKC40T/AE40G/X - C1CXT-4036G-ND
| Digi-Key Part Number | C1CXT-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.00000 7.57800 5.80400 4.83672 4.51426 4.19181 4.03059 3.86936 |
Extended Price
10.00 75.78 580.40 1209.18 2257.13 4191.81 10076.48 19346.80 |
| Manufacturer Part Number | C1CXT-4036G-ND | |||
| Description | IDC CABLE - CKC40T/AE40G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | C1CXT-4036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 40 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1CXT 4036G ND C1CXT4036GND C1CXT 4036G ND C1CXT4036GND C1CXT-4036G |
C1CXT-4036G-ND Specification Sheet
IDC CABLE - CKC40T/AE40G/X - C1CXT-4036G-ND (C1CXT-4036G-ND)
Related partsIDC CABLE - CKC40T/AE40G/X - C1CXT-4036G-ND
Order 'idc cable - ckc40t/ae40g/x - C1CXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-4036G-ND.
IDC CABLE - CKC40T/AE40G/CCE40T - C3CET-4036G-ND
Order 'idc cable - ckc40t/ae40g/cce40t - C3CET-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CET-4036G-ND.
IDC CABLE - CKC40T/AE40G/CPC40T - C3CPT-4036G-ND
Order 'idc cable - ckc40t/ae40g/cpc40t - C3CPT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPT-4036G-ND.
IDC CABLE - CSC40G/AE40G/X - C1AXG-4036G-ND
Order 'idc cable - csc40g/ae40g/x - C1AXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-4036G-ND.
IDC CABLE - CSC40S/AE40G/X - C1AXS-4036G-ND
Order 'idc cable - csc40s/ae40g/x - C1AXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-4036G-ND.
IDC CABLE - CSC40T/AE40G/X - C1AXT-4036G-ND
Order 'idc cable - csc40t/ae40g/x - C1AXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036G-ND.
IDC CABLE - CSR40G/AE40G/X - C1BXG-4036G-ND
Order 'idc cable - csr40g/ae40g/x - C1BXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-4036G-ND.
IDC CABLE - CSR40S/AE40G/X - C1BXS-4036G-ND
Order 'idc cable - csr40s/ae40g/x - C1BXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-4036G-ND.
IDC CABLE - CSR40T/AE40G/X - C1BXT-4036G-ND
Order 'idc cable - csr40t/ae40g/x - C1BXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-4036G-ND.
IDC CABLE - CKC40G/AE40G/X - C1CXG-4036G-ND
Order 'idc cable - ckc40g/ae40g/x - C1CXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-4036G-ND.
IDC CABLE - CKC40S/AE40G/X - C1CXS-4036G-ND
Order 'idc cable - ckc40s/ae40g/x - C1CXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-4036G-ND.
IDC CABLE - CKC40T/AE40M/X - C1CXT-4036M-ND
Order 'idc cable - ckc40t/ae40m/x - C1CXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-4036M-ND.
IDC CABLE - CKR40G/AE40G/X - C1DXG-4036G-ND
Order 'idc cable - ckr40g/ae40g/x - C1DXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-4036G-ND.
IDC CABLE - CKR40S/AE40G/X - C1DXS-4036G-ND
Order 'idc cable - ckr40s/ae40g/x - C1DXS-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-4036G-ND.
IDC CABLE - CKR40T/AE40G/X - C1DXT-4036G-ND
Order 'idc cable - ckr40t/ae40g/x - C1DXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-4036G-ND.
Options for
Send this link via E-Mail
Help With This Screen
