IDC CABLE - CKC34T/R006/X - C1CXT-3436M-ND
| Digi-Key Part Number | C1CXT-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
10.82000 8.20000 6.28060 5.23380 4.88488 4.53596 4.36150 4.18704 |
Extended Price
10.82 82.00 628.06 1308.45 2442.44 4535.96 10903.75 20935.20 |
| Manufacturer Part Number | C1CXT-3436M-ND | |||
| Description | IDC CABLE - CKC34T/R006/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1CXT-3436M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1CXT 3436M ND C1CXT3436MND C1CXT 3436M ND C1CXT3436MND C1CXT-3436M |
IDC CABLE - CKC34T/R006/X - C1CXT-3436M-ND (C1CXT-3436M-ND)
Related parts:IDC CABLE - CKC34T/R006/X - C1CXT-3436M-ND
Order 'idc cable - ckc34t/r006/x - C1CXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-3436M-ND.
IDC CABLE - CKC34T/R006/CCE34T - C3CET-3436M-ND
Order 'idc cable - ckc34t/r006/cce34t - C3CET-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-3436M-ND.
IDC CABLE - CKC34T/R006/CPC34T - C3CPT-3436M-ND
Order 'idc cable - ckc34t/r006/cpc34t - C3CPT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-3436M-ND.
IDC CABLE - CSC34G/R006/X - C1AXG-3436M-ND
Order 'idc cable - csc34g/r006/x - C1AXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-3436M-ND.
IDC CABLE - CSC34T/R006/X - C1AXT-3436M-ND
Order 'idc cable - csc34t/r006/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSR34G/R006/X - C1BXG-3436M-ND
Order 'idc cable - csr34g/r006/x - C1BXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-3436M-ND.
IDC CABLE - CSR34T/R006/X - C1BXT-3436M-ND
Order 'idc cable - csr34t/r006/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-3436M-ND.
IDC CABLE - CKC34G/R006/X - C1CXG-3436M-ND
Order 'idc cable - ckc34g/r006/x - C1CXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-3436M-ND.
IDC CABLE - CKC34T/R026/X - C1CXT-3436G-ND
Order 'idc cable - ckc34t/r026/x - C1CXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-3436G-ND.
IDC CABLE - CKR34G/R006/X - C1DXG-3436M-ND
Order 'idc cable - ckr34g/r006/x - C1DXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-3436M-ND.
IDC CABLE - CKR34T/R006/X - C1DXT-3436M-ND
Order 'idc cable - ckr34t/r006/x - C1DXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-3436M-ND.
IDC CABLE - CCE34G/R006/X - C1EXG-3436M-ND
Order 'idc cable - cce34g/r006/x - C1EXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-3436M-ND.
IDC CABLE - CCE34T/R006/X - C1EXT-3436M-ND
Order 'idc cable - cce34t/r006/x - C1EXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-3436M-ND.
IDC CABLE - CPC34T/R006/X - C1PXT-3436M-ND
Order 'idc cable - cpc34t/r006/x - C1PXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-3436M-ND.
IDC CABLE - CSC34G/R006/CSC34G - C3AAG-3436M-ND
Order 'idc cable - csc34g/r006/csc34g - C3AAG-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-3436M-ND.
Send this link via E-Mail
Help With This Screen