Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEA18DTMH
CONN EDGECARD 36POS R/A .125 SLD - GEA18DTMH - Connectors, Interconnects
| Digi-Key Part Number | GEA18DTMH-ND |
10 |
6.46500 |
Extended Price
64.65 |
| Manufacturer Part Number | GEA18DTMH | |||
| Description | CONN EDGECARD 36POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEA18DTMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEA18DTMH GEA18DTMH |
CONN EDGECARD 36POS R/A .125 SLD - GEA18DTMH (GEA18DTMH-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEA18DTMHTin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEA18DTMH
Order 'conn edgecard 36pos r/a .125 sld - GEA18DTMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEA18DTMH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DCBD
Order 'conn edgecard 36pos r/a .125 sld - EBA18DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DCBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DCBH
Order 'conn edgecard 36pos r/a .125 sld - EBA18DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DCBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DCBI
Order 'conn edgecard 36pos r/a .125 sld - EBA18DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DCBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DCBN
Order 'conn edgecard 36pos r/a .125 sld - EBA18DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DCBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DCBS
Order 'conn edgecard 36pos r/a .125 sld - EBA18DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DCBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DCBT
Order 'conn edgecard 36pos r/a .125 sld - EBA18DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DCBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTAD
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTAH
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTAI
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTAN
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTAS
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTAT
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTAT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTBD
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA18DTBH
Order 'conn edgecard 36pos r/a .125 sld - EBA18DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA18DTBH-ND.
Options for Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEA18DTMH
Send this link via E-Mail
Help With This Screen
