Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F8 - Batteries, Chargers, Holders

Digi-Key Part Number P012-F081-ND
Price Break
1
10
50
100
Unit Price
30.71000
27.64300
24.57160
21.50010
Extended Price
30.71
276.43
1228.58
2150.01
Manufacturer Part NumberHHR-65TAB17F8
DescriptionBATTERY PACK NIMH 9.6V 650 MAH
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationHHR-65TAB17F8
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeNickel-Metal Hydride (NiMH)
Cell TypeL-AAA
Number of Cells8
Voltage9.600 V [Typ]
Battery Capacity650.00 mA-h [Nom]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight111.1300 g [Nom]
ConfigurationF081
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 65TAB17F8
HHR65TAB17F8
P012 F081 ND
P012F081ND
P012-F081


Image of BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F8

BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F8 (P012-F081-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F8
 Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F081-ND.
BATTERY PACK NIMH 2.4V 650 MAH - HHR-65TAB17F2
 Order 'battery pack nimh 2.4v 650 mah - HHR-65TAB17F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F021-ND.
BATTERY PACK NIMH 4.8V 650 MAH - HHR-65TAB17F2X2
 Order 'battery pack nimh 4.8v 650 mah - HHR-65TAB17F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F022-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17F2X3
 Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F023-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F2X4
 Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F024-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17F2X5
 Order 'battery pack nimh 12v 650 mah - HHR-65TAB17F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F025-ND.
BATTERY PACK NIMH 3.6V 650 MAH - HHR-65TAB17F3
 Order 'battery pack nimh 3.6v 650 mah - HHR-65TAB17F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F031-ND.
BATTERY PACK NIMH 4.8V 650 MAH - HHR-65TAB17F4
 Order 'battery pack nimh 4.8v 650 mah - HHR-65TAB17F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F041-ND.
BATTERY PACK NIMH 6.0V 650 MAH - HHR-65TAB17F5
 Order 'battery pack nimh 6.0v 650 mah - HHR-65TAB17F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F051-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17F6
 Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F061-ND.
BATTERY PACK NIMH 8.4V 650 MAH - HHR-65TAB17F7
 Order 'battery pack nimh 8.4v 650 mah - HHR-65TAB17F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F071-ND.
BATTERY PACK NIMH 10.8V 650 MAH - HHR-65TAB17F9
 Order 'battery pack nimh 10.8v 650 mah - HHR-65TAB17F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F091-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17F10
 Order 'battery pack nimh 12v 650 mah - HHR-65TAB17F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F101-ND.
BATTERY PACK NIMH 4.8V 650 MAH - HHR-65TAB17L2X2
 Order 'battery pack nimh 4.8v 650 mah - HHR-65TAB17L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-L022-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17L2X3
 Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17L2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-L023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F2X4 Next: BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L2X4