CONN EDGECARD 72POS R/A .156 SLD - GCM36DTAN-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM36DTAN-S273
| Digi-Key Part Number | GCM36DTAN-S273-ND |
10 |
14.89500 |
Extended Price
148.95 |
| Manufacturer Part Number | GCM36DTAN-S273 | |||
| Description | CONN EDGECARD 72POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM36DTAN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM36DTAN S273 GCM36DTANS273 |
GCM36DTAN-S273 Specification Sheet
CONN EDGECARD 72POS R/A .156 SLD - GCM36DTAN-S273 (GCM36DTAN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM36DTAN-S273CONN EDGECARD 72POS R/A .156 SLD - GCM36DTAN-S273
Order 'conn edgecard 72pos r/a .156 sld - GCM36DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM36DTAN-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTAD-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTAD-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTAN-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTAN-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTAT-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTAT-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTBD-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTBD-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTBN-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTBN-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTBT-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTBT-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTMD-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTMD-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTMN-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTMN-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - EBM36DTMT-S273
Order 'conn edgecard 72pos r/a .156 sld - EBM36DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM36DTMT-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - ESM36DTAD-S273
Order 'conn edgecard 72pos r/a .156 sld - ESM36DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM36DTAD-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - ESM36DTAN-S273
Order 'conn edgecard 72pos r/a .156 sld - ESM36DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM36DTAN-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - ESM36DTAT-S273
Order 'conn edgecard 72pos r/a .156 sld - ESM36DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM36DTAT-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - ESM36DTBD-S273
Order 'conn edgecard 72pos r/a .156 sld - ESM36DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM36DTBD-S273-ND.
CONN EDGECARD 72POS R/A .156 SLD - ESM36DTBN-S273
Order 'conn edgecard 72pos r/a .156 sld - ESM36DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM36DTBN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM36DTAN-S273
Send this link via E-Mail
Help With This Screen
