Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND - Cable Assemblies

Digi-Key Part Number C1BXS-1436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.77000
2.09700
1.60650
1.33876
1.24950
1.16025
1.11562
1.07100
Extended Price
2.77
20.97
160.65
334.69
624.75
1160.25
2789.05
5355.00
Manufacturer Part NumberC1BXS-1436G-ND
DescriptionIDC CABLE - CSR14S/AE14G/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1BXS-1436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions 14
Contact FinishTin
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36.0" (914.4mm)
Series-
Usage-
ShieldingUnshielded
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXS 1436G ND
C1BXS1436GND
C1BXS 1436G ND
C1BXS1436GND
C1BXS-1436G


Image of IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND

IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND (C1BXS-1436G-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND
 Order 'idc cable - csr14s/ae14g/x - C1BXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1436G-ND.
IDC CABLE - CSC14G/AE14G/X - C1AXG-1436G-ND
 Order 'idc cable - csc14g/ae14g/x - C1AXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1436G-ND.
IDC CABLE - CSC14S/AE14G/X - C1AXS-1436G-ND
 Order 'idc cable - csc14s/ae14g/x - C1AXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1436G-ND.
IDC CABLE - CSC14T/AE14G/X - C1AXT-1436G-ND
 Order 'idc cable - csc14t/ae14g/x - C1AXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
 Order 'idc cable - csr14g/ae14g/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSR14S/AE14M/X - C1BXS-1436M-ND
 Order 'idc cable - csr14s/ae14m/x - C1BXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1436M-ND.
IDC CABLE - CSR14T/AE14G/X - C1BXT-1436G-ND
 Order 'idc cable - csr14t/ae14g/x - C1BXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1436G-ND.
IDC CABLE - CKC14G/AE14G/X - C1CXG-1436G-ND
 Order 'idc cable - ckc14g/ae14g/x - C1CXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1436G-ND.
IDC CABLE - CKC14S/AE14G/X - C1CXS-1436G-ND
 Order 'idc cable - ckc14s/ae14g/x - C1CXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1436G-ND.
IDC CABLE - CKC14T/AE14G/X - C1CXT-1436G-ND
 Order 'idc cable - ckc14t/ae14g/x - C1CXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1436G-ND.
IDC CABLE - CKR14G/AE14G/X - C1DXG-1436G-ND
 Order 'idc cable - ckr14g/ae14g/x - C1DXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1436G-ND.
IDC CABLE - CKR14S/AE14G/X - C1DXS-1436G-ND
 Order 'idc cable - ckr14s/ae14g/x - C1DXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1436G-ND.
IDC CABLE - CKR14T/AE14G/X - C1DXT-1436G-ND
 Order 'idc cable - ckr14t/ae14g/x - C1DXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1436G-ND.
IDC CABLE - CSC14G/AE14G/CSC14G - C3AAG-1436G-ND
 Order 'idc cable - csc14g/ae14g/csc14g - C3AAG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1436G-ND.
IDC CABLE - CSC14S/AE14G/CSC14S - C3AAS-1436G-ND
 Order 'idc cable - csc14s/ae14g/csc14s - C3AAS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1436G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE - CSR14S/AE14G/CSR14S - C3BBS-1436G-ND Next: IDC CABLE - CSR14S/AE14M/CSR14S - C3BBS-1406M-ND