IDC CABLE - CSR14G/AE14M/X - C1BXG-1436M-ND - Cable Assemblies
| Digi-Key Part Number | C1BXG-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
5.62000 4.26400 3.26570 2.72144 2.54002 2.35859 2.26788 2.17716 |
Extended Price
5.62 42.64 326.57 680.36 1270.01 2358.59 5669.70 10885.80 |
| Manufacturer Part Number | C1BXG-1436M-ND | |||
| Description | IDC CABLE - CSR14G/AE14M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1BXG-1436M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1BXG 1436M ND C1BXG1436MND C1BXG 1436M ND C1BXG1436MND C1BXG-1436M |
IDC CABLE - CSR14G/AE14M/X - C1BXG-1436M-ND (C1BXG-1436M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSR14G/AE14M/X - C1BXG-1436M-ND
Order 'idc cable - csr14g/ae14m/x - C1BXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436M-ND.
IDC CABLE - CSC14G/AE14M/X - C1AXG-1436M-ND
Order 'idc cable - csc14g/ae14m/x - C1AXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1436M-ND.
IDC CABLE - CSC14S/AE14M/X - C1AXS-1436M-ND
Order 'idc cable - csc14s/ae14m/x - C1AXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1436M-ND.
IDC CABLE - CSC14T/AE14M/X - C1AXT-1436M-ND
Order 'idc cable - csc14t/ae14m/x - C1AXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1436M-ND.
IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
Order 'idc cable - csr14g/ae14g/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSR14S/AE14M/X - C1BXS-1436M-ND
Order 'idc cable - csr14s/ae14m/x - C1BXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1436M-ND.
IDC CABLE - CSR14T/AE14M/X - C1BXT-1436M-ND
Order 'idc cable - csr14t/ae14m/x - C1BXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1436M-ND.
IDC CABLE - CKC14G/AE14M/X - C1CXG-1436M-ND
Order 'idc cable - ckc14g/ae14m/x - C1CXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1436M-ND.
IDC CABLE - CKC14S/AE14M/X - C1CXS-1436M-ND
Order 'idc cable - ckc14s/ae14m/x - C1CXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1436M-ND.
IDC CABLE - CKC14T/AE14M/X - C1CXT-1436M-ND
Order 'idc cable - ckc14t/ae14m/x - C1CXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1436M-ND.
IDC CABLE - CKR14G/AE14M/X - C1DXG-1436M-ND
Order 'idc cable - ckr14g/ae14m/x - C1DXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1436M-ND.
IDC CABLE - CKR14S/AE14M/X - C1DXS-1436M-ND
Order 'idc cable - ckr14s/ae14m/x - C1DXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1436M-ND.
IDC CABLE - CKR14T/AE14M/X - C1DXT-1436M-ND
Order 'idc cable - ckr14t/ae14m/x - C1DXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1436M-ND.
IDC CABLE - CSC14G/AE14M/CSC14G - C3AAG-1436M-ND
Order 'idc cable - csc14g/ae14m/csc14g - C3AAG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1436M-ND.
IDC CABLE - CSC14S/AE14M/CSC14S - C3AAS-1436M-ND
Order 'idc cable - csc14s/ae14m/csc14s - C3AAS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1436M-ND.
Send this link via E-Mail
Help With This Screen