IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1436G-ND
| Digi-Key Part Number | C1BXG-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
6.70000 5.08200 3.89250 3.24376 3.02752 2.81126 2.70314 2.59501 |
Extended Price
6.70 50.82 389.25 810.94 1513.76 2811.26 6757.85 12975.05 |
| Manufacturer Part Number | C1BXG-1436G-ND | |||
| Description | IDC CABLE - CSR14G/AE14G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1BXG-1436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1BXG 1436G ND C1BXG1436GND C1BXG 1436G ND C1BXG1436GND C1BXG-1436G |
C1BXG-1436G-ND Specification Sheet
IDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND (C1BXG-1436G-ND)
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1436G-NDIDC CABLE - CSR14G/AE14G/X - C1BXG-1436G-ND
Order 'idc cable - csr14g/ae14g/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSC14G/AE14G/X - C1AXG-1436G-ND
Order 'idc cable - csc14g/ae14g/x - C1AXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1436G-ND.
IDC CABLE - CSC14S/AE14G/X - C1AXS-1436G-ND
Order 'idc cable - csc14s/ae14g/x - C1AXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1436G-ND.
IDC CABLE - CSC14T/AE14G/X - C1AXT-1436G-ND
Order 'idc cable - csc14t/ae14g/x - C1AXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/AE14M/X - C1BXG-1436M-ND
Order 'idc cable - csr14g/ae14m/x - C1BXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1436M-ND.
IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND
Order 'idc cable - csr14s/ae14g/x - C1BXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1436G-ND.
IDC CABLE - CSR14T/AE14G/X - C1BXT-1436G-ND
Order 'idc cable - csr14t/ae14g/x - C1BXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1436G-ND.
IDC CABLE - CKC14G/AE14G/X - C1CXG-1436G-ND
Order 'idc cable - ckc14g/ae14g/x - C1CXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1436G-ND.
IDC CABLE - CKC14S/AE14G/X - C1CXS-1436G-ND
Order 'idc cable - ckc14s/ae14g/x - C1CXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1436G-ND.
IDC CABLE - CKC14T/AE14G/X - C1CXT-1436G-ND
Order 'idc cable - ckc14t/ae14g/x - C1CXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1436G-ND.
IDC CABLE - CKR14G/AE14G/X - C1DXG-1436G-ND
Order 'idc cable - ckr14g/ae14g/x - C1DXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1436G-ND.
IDC CABLE - CKR14S/AE14G/X - C1DXS-1436G-ND
Order 'idc cable - ckr14s/ae14g/x - C1DXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1436G-ND.
IDC CABLE - CKR14T/AE14G/X - C1DXT-1436G-ND
Order 'idc cable - ckr14t/ae14g/x - C1DXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1436G-ND.
IDC CABLE - CSC14G/AE14G/CSC14G - C3AAG-1436G-ND
Order 'idc cable - csc14g/ae14g/csc14g - C3AAG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1436G-ND.
IDC CABLE - CSC14S/AE14G/CSC14S - C3AAS-1436G-ND
Order 'idc cable - csc14s/ae14g/csc14s - C3AAS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1436G-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1436G-ND
Send this link via E-Mail
Help With This Screen
