Keywords:





Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036M-ND

IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND - Cable Assemblies

Digi-Key Part Number C1BXG-1036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
6.75000
5.11400
3.91720
3.26432
3.04670
2.82909
2.72028
2.61146
Extended Price
6.75
51.14
391.72
816.08
1523.35
2829.09
6800.70
13057.30
Manufacturer Part NumberC1BXG-1036M-ND
DescriptionIDC CABLE - CSR10G/AE10M/X
Quantity Available
All prices are in USD

Non-Stock

Purchase Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036M-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036M-ND
Technical/Catalog InformationC1BXG-1036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions 10
Contact FinishGold
Number of Rows2
FeaturesStrain Relief
ColorMultiple, Ribbon
Length36.0" (914.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1BXG 1036M ND
C1BXG1036MND
C1BXG 1036M ND
C1BXG1036MND
C1BXG-1036M

C1BXG-1036M-ND Specification Sheet

Image of IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND

IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND (C1BXG-1036M-ND) - Cable Assemblies

Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036M-ND
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036M-ND
 Order 'idc cable - csr10g/ae10m/x - C1BXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036M-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BEG-1036M-ND
 Order 'idc cable - csr10g/ae10m/cce10g - C3BEG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1036M-ND
 Order 'idc cable - csc10g/ae10m/x - C1AXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-1036M-ND
 Order 'idc cable - csc10s/ae10m/x - C1AXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-1036M-ND
 Order 'idc cable - csc10t/ae10m/x - C1AXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036G-ND
 Order 'idc cable - csr10g/ae10g/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-1036M-ND
 Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-1036M-ND
 Order 'idc cable - csr10t/ae10m/x - C1BXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXG-1036M-ND
 Order 'idc cable - ckc10g/ae10m/x - C1CXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXS-1036M-ND
 Order 'idc cable - ckc10s/ae10m/x - C1CXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-1036M-ND
 Order 'idc cable - ckc10t/ae10m/x - C1CXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXG-1036M-ND
 Order 'idc cable - ckr10g/ae10m/x - C1DXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-1036M-ND
 Order 'idc cable - ckr10s/ae10m/x - C1DXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-1036M-ND
 Order 'idc cable - ckr10t/ae10m/x - C1DXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036M-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1EXG-1036M-ND
 Order 'idc cable - cce10g/ae10m/x - C1EXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-1036M-ND.

Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036M-ND
Send this link via E-Mail
Help With This Screen

IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - CSR10G/AE10M/CSR10G - C3BBG-1036M-ND Next: IDC CABLE - CSR10S/AE10G/CCE10S - C3BES-1006G-ND
IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND