IDC CABLE - CSR10G/AE10G/X - C1BXG-1036G-ND - Cable Assemblies
| Digi-Key Part Number | C1BXG-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
5.10000 3.86400 2.95980 2.46648 2.30204 2.13762 2.05540 1.97318 |
Extended Price
5.10 38.64 295.98 616.62 1151.02 2137.62 5138.50 9865.90 |
| Manufacturer Part Number | C1BXG-1036G-ND | |||
| Description | IDC CABLE - CSR10G/AE10G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1BXG-1036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1BXG 1036G ND C1BXG1036GND C1BXG 1036G ND C1BXG1036GND C1BXG-1036G |
C1BXG-1036G-ND Specification Sheet
IDC CABLE - CSR10G/AE10G/X - C1BXG-1036G-ND (C1BXG-1036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSR10G/AE10G/X - C1BXG-1036G-ND
Order 'idc cable - csr10g/ae10g/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036G-ND.
IDC CABLE - CSR10G/AE10G/CCE10G - C3BEG-1036G-ND
Order 'idc cable - csr10g/ae10g/cce10g - C3BEG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-1036G-ND.
IDC CABLE - CSC10G/AE10G/X - C1AXG-1036G-ND
Order 'idc cable - csc10g/ae10g/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSC10T/AE10G/X - C1AXT-1036G-ND
Order 'idc cable - csc10t/ae10g/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036G-ND.
IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND
Order 'idc cable - csr10g/ae10m/x - C1BXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036M-ND.
IDC CABLE - CSR10S/AE10G/X - C1BXS-1036G-ND
Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036G-ND.
IDC CABLE - CSR10T/AE10G/X - C1BXT-1036G-ND
Order 'idc cable - csr10t/ae10g/x - C1BXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1036G-ND.
IDC CABLE - CKC10G/AE10G/X - C1CXG-1036G-ND
Order 'idc cable - ckc10g/ae10g/x - C1CXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1036G-ND.
IDC CABLE - CKC10S/AE10G/X - C1CXS-1036G-ND
Order 'idc cable - ckc10s/ae10g/x - C1CXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1036G-ND.
IDC CABLE - CKC10T/AE10G/X - C1CXT-1036G-ND
Order 'idc cable - ckc10t/ae10g/x - C1CXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1036G-ND.
IDC CABLE - CKR10G/AE10G/X - C1DXG-1036G-ND
Order 'idc cable - ckr10g/ae10g/x - C1DXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1036G-ND.
IDC CABLE - CKR10S/AE10G/X - C1DXS-1036G-ND
Order 'idc cable - ckr10s/ae10g/x - C1DXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1036G-ND.
IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND
Order 'idc cable - ckr10t/ae10g/x - C1DXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036G-ND.
IDC CABLE - CCE10G/AE10G/X - C1EXG-1036G-ND
Order 'idc cable - cce10g/ae10g/x - C1EXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-1036G-ND.
Send this link via E-Mail
Help With This Screen
