CONN EDGECARD 60POS R/A .156 SLD - GCM30DCBH-S189 - Connectors
| Digi-Key Part Number | GCM30DCBH-S189-ND |
10 |
8.68500 |
Extended Price
86.85 |
| Manufacturer Part Number | GCM30DCBH-S189 | |||
| Description | CONN EDGECARD 60POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM30DCBH-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM30DCBH S189 GCM30DCBHS189 |
GCM30DCBH-S189 Specification Sheet
CONN EDGECARD 60POS R/A .156 SLD - GCM30DCBH-S189 (GCM30DCBH-S189-ND) - Connectors
Related parts Connectors :CONN EDGECARD 60POS R/A .156 SLD - GCM30DCBH-S189
Order 'conn edgecard 60pos r/a .156 sld - GCM30DCBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM30DCBH-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAD-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAH-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAI-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAI-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAN-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAN-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAS-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAS-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAT-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAT-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTBD-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBD-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTBH-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBH-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTBI-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBI-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTBN-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBN-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTBS-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBS-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTBT-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBT-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTMD-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMD-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTMH-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMH-S189-ND.
Send this link via E-Mail
Help With This Screen
