IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND - Cable Assemblies
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-2036M-ND
| Digi-Key Part Number | C1AXG-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
8.66000 6.56900 5.03130 4.19272 3.91322 3.63370 3.49394 3.35418 |
Extended Price
8.66 65.69 503.13 1048.18 1956.61 3633.70 8734.85 16770.90 |
| Manufacturer Part Number | C1AXG-2036M-ND | |||
| Description | IDC CABLE - CSC20G/AE20M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1AXG-2036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1AXG 2036M ND C1AXG2036MND C1AXG 2036M ND C1AXG2036MND C1AXG-2036M |
C1AXG-2036M-ND Specification Sheet
IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND (C1AXG-2036M-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-2036M-NDIDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND
Order 'idc cable - csc20g/ae20m/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSC20G/AE20M/CCE20G - C3AEG-2036M-ND
Order 'idc cable - csc20g/ae20m/cce20g - C3AEG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2036M-ND.
IDC CABLE - CSC20G/AE20G/X - C1AXG-2036G-ND
Order 'idc cable - csc20g/ae20g/x - C1AXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036G-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20T/AE20M/X - C1AXT-2036M-ND
Order 'idc cable - csc20t/ae20m/x - C1AXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CSR20G/AE20M/X - C1BXG-2036M-ND
Order 'idc cable - csr20g/ae20m/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036M-ND.
IDC CABLE - CSR20S/AE20M/X - C1BXS-2036M-ND
Order 'idc cable - csr20s/ae20m/x - C1BXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2036M-ND.
IDC CABLE - CSR20T/AE20M/X - C1BXT-2036M-ND
Order 'idc cable - csr20t/ae20m/x - C1BXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2036M-ND.
IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND
Order 'idc cable - ckc20g/ae20m/x - C1CXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2036M-ND.
IDC CABLE - CKC20S/AE20M/X - C1CXS-2036M-ND
Order 'idc cable - ckc20s/ae20m/x - C1CXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2036M-ND.
IDC CABLE - CKC20T/AE20M/X - C1CXT-2036M-ND
Order 'idc cable - ckc20t/ae20m/x - C1CXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2036M-ND.
IDC CABLE - CKR20G/AE20M/X - C1DXG-2036M-ND
Order 'idc cable - ckr20g/ae20m/x - C1DXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2036M-ND.
IDC CABLE - CKR20S/AE20M/X - C1DXS-2036M-ND
Order 'idc cable - ckr20s/ae20m/x - C1DXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2036M-ND.
IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND
Order 'idc cable - ckr20t/ae20m/x - C1DXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2036M-ND.
IDC CABLE - CCE20G/AE20M/X - C1EXG-2036M-ND
Order 'idc cable - cce20g/ae20m/x - C1EXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2036M-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-2036M-ND
Send this link via E-Mail
Help With This Screen
