Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM25DTBN-S273
CONN EDGECARD 50POS R/A .156 SLD - GCM25DTBN-S273 - Connectors
| Digi-Key Part Number | GCM25DTBN-S273-ND |
10 |
12.55500 |
Extended Price
125.55 |
| Manufacturer Part Number | GCM25DTBN-S273 | |||
| Description | CONN EDGECARD 50POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM25DTBN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM25DTBN S273 GCM25DTBNS273 |
GCM25DTBN-S273 Specification Sheet
CONN EDGECARD 50POS R/A .156 SLD - GCM25DTBN-S273 (GCM25DTBN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM25DTBN-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM25DTBN-S273
Order 'conn edgecard 50pos r/a .156 sld - GCM25DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM25DTBN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM25DTBN
Order 'conn edgecard 50pos r/a .156 sld - GCM25DTBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM25DTBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM25DTBN-S189
Order 'conn edgecard 50pos r/a .156 sld - GCM25DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM25DTBN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM25DTAD-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM25DTAN-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM25DTAT-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM25DTBD-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM25DTBN-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTBN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM25DTBT-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM25DTMD-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM25DTMN-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM25DTMT-S273
Order 'conn edgecard 50pos r/a .156 sld - EBM25DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM25DTAD-S273
Order 'conn edgecard 50pos r/a .156 sld - ESM25DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM25DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM25DTAN-S273
Order 'conn edgecard 50pos r/a .156 sld - ESM25DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM25DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM25DTAT-S273
Order 'conn edgecard 50pos r/a .156 sld - ESM25DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM25DTAT-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM25DTBN-S273
Send this link via E-Mail
Help With This Screen
