BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1L3X2 - Battery Assemblies, Packs
| Digi-Key Part Number | P011-L032-ND |
1 10 50 100 |
21.23000 19.10800 16.98500 14.86180 |
Extended Price
21.23 191.08 849.25 1486.18 |
| Manufacturer Part Number | HHR-55AAAC1L3X2 | |||
| Description | BATTERY PACK NIMH 7.2V 550 MAH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HHR-55AAAC1L3X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AAA - Flat Top |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 550mAh |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 55AAAC1L3X2 HHR55AAAC1L3X2 P011 L032 ND P011L032ND P011-L032 |
BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1L3X2 (P011-L032-ND) - Battery Assemblies, Packs
Related parts Battery Assemblies, Packs :BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1L3X2
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L032-ND.
BATTERY PACK NIMH 2.4V 550 MAH - HHR-55AAAC1F2
Order 'battery pack nimh 2.4v 550 mah - HHR-55AAAC1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F021-ND.
BATTERY PACK NIMH 4.8V 550 MAH - HHR-55AAAC1F2X2
Order 'battery pack nimh 4.8v 550 mah - HHR-55AAAC1F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F022-ND.
BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1F2X3
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F023-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1F2X4
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F024-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1F2X5
Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F025-ND.
BATTERY PACK NIMH 3.6V 550 MAH - HHR-55AAAC1F3
Order 'battery pack nimh 3.6v 550 mah - HHR-55AAAC1F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F031-ND.
BATTERY PACK NIMH 4.8V 550 MAH - HHR-55AAAC1F4
Order 'battery pack nimh 4.8v 550 mah - HHR-55AAAC1F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F041-ND.
BATTERY PACK NIMH 6.0V 550 MAH - HHR-55AAAC1F5
Order 'battery pack nimh 6.0v 550 mah - HHR-55AAAC1F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F051-ND.
BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1F6
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F061-ND.
BATTERY PACK NIMH 8.4V 550 MAH - HHR-55AAAC1F7
Order 'battery pack nimh 8.4v 550 mah - HHR-55AAAC1F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F071-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1F8
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F081-ND.
BATTERY PACK NIMH 10.8V 550 MAH - HHR-55AAAC1F9
Order 'battery pack nimh 10.8v 550 mah - HHR-55AAAC1F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F091-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1F10
Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F101-ND.
BATTERY PACK NIMH 4.8V 550 MAH - HHR-55AAAC1L2X2
Order 'battery pack nimh 4.8v 550 mah - HHR-55AAAC1L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-L022-ND.
Send this link via E-Mail
Help With This Screen