IDC CABLE - CSC16G/AE16M/X - C1AXG-1636M-ND - Cable Assemblies
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636M-ND
| Digi-Key Part Number | C1AXG-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
7.59000 5.75300 4.40640 3.67200 3.42718 3.18239 3.05999 2.93759 |
Extended Price
7.59 57.53 440.64 918.00 1713.59 3182.39 7649.98 14687.95 |
| Manufacturer Part Number | C1AXG-1636M-ND | |||
| Description | IDC CABLE - CSC16G/AE16M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1AXG-1636M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1AXG 1636M ND C1AXG1636MND C1AXG 1636M ND C1AXG1636MND C1AXG-1636M |
C1AXG-1636M-ND Specification Sheet
IDC CABLE - CSC16G/AE16M/X - C1AXG-1636M-ND (C1AXG-1636M-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636M-NDIDC CABLE - CSC16G/AE16M/X - C1AXG-1636M-ND
Order 'idc cable - csc16g/ae16m/x - C1AXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1636M-ND.
IDC CABLE - CSC16G/AE16G/X - C1AXG-1636G-ND
Order 'idc cable - csc16g/ae16g/x - C1AXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1636G-ND.
IDC CABLE - CSC16S/AE16M/X - C1AXS-1636M-ND
Order 'idc cable - csc16s/ae16m/x - C1AXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1636M-ND.
IDC CABLE - CSC16T/AE16M/X - C1AXT-1636M-ND
Order 'idc cable - csc16t/ae16m/x - C1AXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1636M-ND.
IDC CABLE - CSR16G/AE16M/X - C1BXG-1636M-ND
Order 'idc cable - csr16g/ae16m/x - C1BXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1636M-ND.
IDC CABLE - CSR16S/AE16M/X - C1BXS-1636M-ND
Order 'idc cable - csr16s/ae16m/x - C1BXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1636M-ND.
IDC CABLE - CSR16T/AE16M/X - C1BXT-1636M-ND
Order 'idc cable - csr16t/ae16m/x - C1BXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1636M-ND.
IDC CABLE - CKC16G/AE16M/X - C1CXG-1636M-ND
Order 'idc cable - ckc16g/ae16m/x - C1CXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1636M-ND.
IDC CABLE - CKC16S/AE16M/X - C1CXS-1636M-ND
Order 'idc cable - ckc16s/ae16m/x - C1CXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1636M-ND.
IDC CABLE - CKC16T/AE16M/X - C1CXT-1636M-ND
Order 'idc cable - ckc16t/ae16m/x - C1CXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1636M-ND.
IDC CABLE - CKR16G/AE16M/X - C1DXG-1636M-ND
Order 'idc cable - ckr16g/ae16m/x - C1DXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1636M-ND.
IDC CABLE - CKR16S/AE16M/X - C1DXS-1636M-ND
Order 'idc cable - ckr16s/ae16m/x - C1DXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1636M-ND.
IDC CABLE - CKR16T/AE16M/X - C1DXT-1636M-ND
Order 'idc cable - ckr16t/ae16m/x - C1DXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1636M-ND.
IDC CABLE - CSC16S/AE16M/CSC16S - C3AAS-1636M-ND
Order 'idc cable - csc16s/ae16m/csc16s - C3AAS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1636M-ND.
IDC CABLE - CSC16T/AE16M/CSC16T - C3AAT-1636M-ND
Order 'idc cable - csc16t/ae16m/csc16t - C3AAT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1636M-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636M-ND
Send this link via E-Mail
Help With This Screen
