Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636G-ND
IDC CABLE - CSC16G/AE16G/X - C1AXG-1636G-ND - Cable Assemblies
| Digi-Key Part Number | C1AXG-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
5.18000 3.92600 3.00710 2.50596 2.33888 2.17182 2.08829 2.00476 |
Extended Price
5.18 39.26 300.71 626.49 1169.44 2171.82 5220.73 10023.80 |
| Manufacturer Part Number | C1AXG-1636G-ND | |||
| Description | IDC CABLE - CSC16G/AE16G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1AXG-1636G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1AXG 1636G ND C1AXG1636GND C1AXG 1636G ND C1AXG1636GND C1AXG-1636G |
C1AXG-1636G-ND Specification Sheet
IDC CABLE - CSC16G/AE16G/X - C1AXG-1636G-ND (C1AXG-1636G-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636G-NDSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636G-ND
Order 'idc cable - csc16g/ae16g/x - C1AXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636M-ND
Order 'idc cable - csc16g/ae16m/x - C1AXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-1636G-ND
Order 'idc cable - csc16s/ae16g/x - C1AXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-1636G-ND
Order 'idc cable - csc16t/ae16g/x - C1AXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1636G-ND
Order 'idc cable - csr16g/ae16g/x - C1BXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-1636G-ND
Order 'idc cable - csr16s/ae16g/x - C1BXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-1636G-ND
Order 'idc cable - csr16t/ae16g/x - C1BXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXG-1636G-ND
Order 'idc cable - ckc16g/ae16g/x - C1CXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXS-1636G-ND
Order 'idc cable - ckc16s/ae16g/x - C1CXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-1636G-ND
Order 'idc cable - ckc16t/ae16g/x - C1CXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXG-1636G-ND
Order 'idc cable - ckr16g/ae16g/x - C1DXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-1636G-ND
Order 'idc cable - ckr16s/ae16g/x - C1DXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-1636G-ND
Order 'idc cable - ckr16t/ae16g/x - C1DXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1636G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAS-1636G-ND
Order 'idc cable - csc16s/ae16g/csc16s - C3AAS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1636G-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAT-1636G-ND
Order 'idc cable - csc16t/ae16g/csc16t - C3AAT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1636G-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1636G-ND
Send this link via E-Mail
Help With This Screen
