CABLE SHLD M-R/A F 4POS PVC 1.0M - C112 21D084 010 10
| Digi-Key Part Number | C112 21D084 010 10-ND |
25 |
32.85800 |
Extended Price
821.45 |
| Manufacturer Part Number | C112 21D084 010 10 | |||
| Description | CABLE SHLD M-R/A F 4POS PVC 1.0M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 21D084 010 10 |
| Vendor | Amphenol-Tuchel |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Circular 4 pos Female R/A to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Multi-Color |
| Feature(s) | Shielded |
| Current | 4.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Individual Wire Size | 22 AWG (3/0.34 mm²) |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 21D084 010 10 C112 21D084 010 10 |
C112 21D084 010 10 Specification Sheet
CABLE SHLD M-R/A F 4POS PVC 1.0M - C112 21D084 010 10 (C112 21D084 010 10-ND)
Related parts:CABLE SHLD M-R/A F 4POS PVC 1.0M - C112 21D084 010 10
Order 'cable shld m-r/a f 4pos pvc 1.0m - C112 21D084 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21D084 010 10-ND.
CABLE SHLD M-R/A F 4POS PVC 0.6M - C112 21D084 006 10
Order 'cable shld m-r/a f 4pos pvc 0.6m - C112 21D084 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21D084 006 10-ND.
CABLE SHLD M-R/A F 4POS PVC 2.0M - C112 21D084 020 10
Order 'cable shld m-r/a f 4pos pvc 2.0m - C112 21D084 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21D084 020 10-ND.
CABLE MALE-FEMALE 4POS PVC 1.0M - C112 20C024 010 10
Order 'cable male-female 4pos pvc 1.0m - C112 20C024 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C024 010 10-ND.
CABLE MALE-R/A FMALE 4POS PVC 1M - C112 20D024 010 10
Order 'cable male-r/a fmale 4pos pvc 1m - C112 20D024 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D024 010 10-ND.
CABLE SHIELD M-F 4POS PVC 1.0M - C112 21C084 010 10
Order 'cable shield m-f 4pos pvc 1.0m - C112 21C084 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21C084 010 10-ND.
CABLE SHLD M-R/A F 3POS PVC 1.0M - C112 21D073 010 10
Order 'cable shld m-r/a f 3pos pvc 1.0m - C112 21D073 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21D073 010 10-ND.
CABLE SHLD M-R/A F 5POS PVC 1.0M - C112 21D095 010 10
Order 'cable shld m-r/a f 5pos pvc 1.0m - C112 21D095 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21D095 010 10-ND.
CABLE SHLD M-R/A F 4POS PUR 1.0M - C112 21D114 010 10
Order 'cable shld m-r/a f 4pos pur 1.0m - C112 21D114 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 21D114 010 10-ND.
CABLE MALE-FEMALE 3POS PVC 1.0M - C112 20C013 010 10
Order 'cable male-female 3pos pvc 1.0m - C112 20C013 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C013 010 10-ND.
CABLE MALE-FEMALE 5POS PVC 1.0M - C112 20C035 010 10
Order 'cable male-female 5pos pvc 1.0m - C112 20C035 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C035 010 10-ND.
CABLE MALE-FEMALE 4POS PUR 1.0M - C112 20C054 010 10
Order 'cable male-female 4pos pur 1.0m - C112 20C054 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C054 010 10-ND.
CABLE MALE-R/A FMALE 3POS PVC 1M - C112 20D013 010 10
Order 'cable male-r/a fmale 3pos pvc 1m - C112 20D013 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D013 010 10-ND.
CABLE MALE-R/A FMALE 5POS PVC 1M - C112 20D035 010 10
Order 'cable male-r/a fmale 5pos pvc 1m - C112 20D035 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D035 010 10-ND.
CABLE MALE-R/A FMALE 4POS PUR 1M - C112 20D054 010 10
Order 'cable male-r/a fmale 4pos pur 1m - C112 20D054 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D054 010 10-ND.
Send this link via E-Mail
Help With This Screen