CONN EDGECARD 48POS R/A .156 - GCM24DTMT-S664 - Connectors
| Digi-Key Part Number | GCM24DTMT-S664-ND |
10 |
13.00500 |
Extended Price
130.05 |
| Manufacturer Part Number | GCM24DTMT-S664 | |||
| Description | CONN EDGECARD 48POS R/A .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM24DTMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM24DTMT S664 GCM24DTMTS664 |
GCM24DTMT-S664 Specification Sheet
CONN EDGECARD 48POS R/A .156 - GCM24DTMT-S664 (GCM24DTMT-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 48POS R/A .156 - GCM24DTMT-S664
Order 'conn edgecard 48pos r/a .156 - GCM24DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM24DTMT-S664-ND.
CONN EDGECARD 48POS R/A .156 - ABM24DTBD-S664
Order 'conn edgecard 48pos r/a .156 - ABM24DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBD-S664-ND.
CONN EDGECARD 48POS R/A .156 - ABM24DTBN-S664
Order 'conn edgecard 48pos r/a .156 - ABM24DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBN-S664-ND.
CONN EDGECARD 48POS R/A .156 - ABM24DTBT-S664
Order 'conn edgecard 48pos r/a .156 - ABM24DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBT-S664-ND.
CONN EDGECARD 48POS R/A .156 - ABM24DTMD-S664
Order 'conn edgecard 48pos r/a .156 - ABM24DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTMD-S664-ND.
CONN EDGECARD 48POS R/A .156 - ABM24DTMN-S664
Order 'conn edgecard 48pos r/a .156 - ABM24DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTMN-S664-ND.
CONN EDGECARD 48POS R/A .156 - ABM24DTMT-S664
Order 'conn edgecard 48pos r/a .156 - ABM24DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTMT-S664-ND.
CONN EDGECARD 48POS R/A .156 - ACM24DTBD-S664
Order 'conn edgecard 48pos r/a .156 - ACM24DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DTBD-S664-ND.
CONN EDGECARD 48POS R/A .156 - ACM24DTBN-S664
Order 'conn edgecard 48pos r/a .156 - ACM24DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DTBN-S664-ND.
CONN EDGECARD 48POS R/A .156 - ACM24DTBT-S664
Order 'conn edgecard 48pos r/a .156 - ACM24DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DTBT-S664-ND.
CONN EDGECARD 48POS R/A .156 - ACM24DTMD-S664
Order 'conn edgecard 48pos r/a .156 - ACM24DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DTMD-S664-ND.
CONN EDGECARD 48POS R/A .156 - ACM24DTMN-S664
Order 'conn edgecard 48pos r/a .156 - ACM24DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DTMN-S664-ND.
CONN EDGECARD 48POS R/A .156 - ACM24DTMT-S664
Order 'conn edgecard 48pos r/a .156 - ACM24DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DTMT-S664-ND.
CONN EDGECARD 48POS R/A .156 - AGM24DTBD-S664
Order 'conn edgecard 48pos r/a .156 - AGM24DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM24DTBD-S664-ND.
CONN EDGECARD 48POS R/A .156 - AGM24DTBN-S664
Order 'conn edgecard 48pos r/a .156 - AGM24DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM24DTBN-S664-ND.
Send this link via E-Mail
Help With This Screen
