CONN EDGECARD 48POS R/A .156 SLD - GCM24DTMT-S189
| Digi-Key Part Number | GCM24DTMT-S189-ND |
10 |
9.82500 |
Extended Price
98.25 |
| Manufacturer Part Number | GCM24DTMT-S189 | |||
| Description | CONN EDGECARD 48POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM24DTMT-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM24DTMT S189 GCM24DTMTS189 |
GCM24DTMT-S189 Specification Sheet
CONN EDGECARD 48POS R/A .156 SLD - GCM24DTMT-S189 (GCM24DTMT-S189-ND)
Related parts :CONN EDGECARD 48POS R/A .156 SLD - GCM24DTMT-S189
Order 'conn edgecard 48pos r/a .156 sld - GCM24DTMT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM24DTMT-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAD-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAD-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAH-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAH-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAI-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAI-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAN-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAN-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAS-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAS-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAT-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAT-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTBD-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBD-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTBH-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBH-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTBI-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBI-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTBN-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBN-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTBS-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBS-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTBT-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTBT-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTMD-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTMD-S189-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTMH-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTMH-S189-ND.
Send this link via E-Mail
Help With This Screen
