CABLE SHIELD M-F 4POS PVC 0.6M - C112 21C084 006 10 - Cable Assemblies
| Digi-Key Part Number | C112 21C084 006 10-ND |
25 |
34.73400 |
Extended Price
868.35 |
| Manufacturer Part Number | C112 21C084 006 10 | |||
| Description | CABLE SHIELD M-F 4POS PVC 0.6M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 21C084 006 10 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Male |
| Length | 1.97' (600mm) |
| Color | Multiple |
| Usage | Panel Mount, Industrial Environments |
| Series | C112 |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 21C084 006 10 C112 21C084 006 10 |
C112 21C084 006 10 Specification Sheet
CABLE SHIELD M-F 4POS PVC 0.6M - C112 21C084 006 10 (C112 21C084 006 10-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MALE-R/A FMAL 3POS PUR .6M - C112 20D043 006 10
Order 'cable male-r/a fmal 3pos pur .6m - C112 20D043 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D043 006 10-ND.
CABLE MALE-R/A FMAL 5POS PUR .6M - C112 20D065 006 10
Order 'cable male-r/a fmal 5pos pur .6m - C112 20D065 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D065 006 10-ND.
CABLE SHIELD M-F 4POS PVC 0.6M - C112 21C084 006 10
Order 'cable shield m-f 4pos pvc 0.6m - C112 21C084 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C084 006 10-ND.
CABLE MALE-R/A FMAL 4POS PVC .6M - C112 20D024 006 10
Order 'cable male-r/a fmal 4pos pvc .6m - C112 20D024 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D024 006 10-ND.
CABLE SHIELD M-F 4POS PVC 1.0M - C112 21C084 010 10
Order 'cable shield m-f 4pos pvc 1.0m - C112 21C084 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C084 010 10-ND.
CABLE SHIELD M-F 4POS PVC 2.0M - C112 21C084 020 10
Order 'cable shield m-f 4pos pvc 2.0m - C112 21C084 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C084 020 10-ND.
CABLE MALE-R/A FMAL 3POS PVC .6M - C112 20D013 006 10
Order 'cable male-r/a fmal 3pos pvc .6m - C112 20D013 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D013 006 10-ND.
CABLE MALE-R/A FMAL 5POS PVC .6M - C112 20D035 006 10
Order 'cable male-r/a fmal 5pos pvc .6m - C112 20D035 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D035 006 10-ND.
CABLE MALE-R/A FMAL 4POS PUR .6M - C112 20D054 006 10
Order 'cable male-r/a fmal 4pos pur .6m - C112 20D054 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D054 006 10-ND.
CABLE MALE-FEMALE 4POS PVC 0.6M - C112 20C024 006 10
Order 'cable male-female 4pos pvc 0.6m - C112 20C024 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C024 006 10-ND.
CABLE SHIELD M-F 3POS PVC 0.6M - C112 21C073 006 10
Order 'cable shield m-f 3pos pvc 0.6m - C112 21C073 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C073 006 10-ND.
CABLE SHIELD M-F 5POS PVC 0.6M - C112 21C095 006 10
Order 'cable shield m-f 5pos pvc 0.6m - C112 21C095 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C095 006 10-ND.
CABLE SHIELD M-F 4POS PUR 0.6M - C112 21C114 006 10
Order 'cable shield m-f 4pos pur 0.6m - C112 21C114 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C114 006 10-ND.
CABLE SHLD M-R/A F 4POS PVC 0.6M - C112 21D084 006 10
Order 'cable shld m-r/a f 4pos pvc 0.6m - C112 21D084 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21D084 006 10-ND.
CABLE MALE-FEMALE 3POS PVC 0.6M - C112 20C013 006 10
Order 'cable male-female 3pos pvc 0.6m - C112 20C013 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C013 006 10-ND.
Send this link via E-Mail
Help With This Screen