Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D043 020 10
CABLE MALE-R/A FMALE 3POS PUR 2M - C112 20D043 020 10 - Cable Assemblies
| Digi-Key Part Number | C112 20D043 020 10-ND |
100 |
16.38000 |
Extended Price
1638.00 |
| Manufacturer Part Number | C112 20D043 020 10 | |||
| Description | CABLE MALE-R/A FMALE 3POS PUR 2M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 20D043 020 10 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 03 pos Female, Right Angle to Male |
| Length | 6.56' (2.00m) |
| Color | Multiple |
| Usage | Industrial Environments |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 20D043 020 10 C112 20D043 020 10 |
C112 20D043 020 10 Specification Sheet
CABLE MALE-R/A FMALE 3POS PUR 2M - C112 20D043 020 10 (C112 20D043 020 10-ND) - Cable Assemblies
Related parts Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D043 020 10Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D043 020 10
Order 'cable male-r/a fmale 3pos pur 2m - C112 20D043 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D043 020 10-ND.
Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D013 020 10
Order 'cable male-r/a fmale 3pos pvc 2m - C112 20D013 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D013 020 10-ND.
Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 3.28' (1.00m) Amphenol-Tuchel Electronics C112 20D043 010 10
Order 'cable male-r/a fmale 3pos pur 1m - C112 20D043 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D043 010 10-ND.
Circular 04 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D054 020 10
Order 'cable male-r/a fmale 4pos pur 2m - C112 20D054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D054 020 10-ND.
Circular 05 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D065 020 10
Order 'cable male-r/a fmale 5pos pur 2m - C112 20D065 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D065 020 10-ND.
Circular 04 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D024 020 10
Order 'cable male-r/a fmale 4pos pvc 2m - C112 20D024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D024 020 10-ND.
Circular 05 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D035 020 10
Order 'cable male-r/a fmale 5pos pvc 2m - C112 20D035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D035 020 10-ND.
Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 1.97' (600mm) Amphenol-Tuchel Electronics C112 20D043 006 10
Order 'cable male-r/a fmal 3pos pur .6m - C112 20D043 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D043 006 10-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 10D024 020 10
Order 'cable assy r/a fmale sgl 4pos 2m - C112 10D024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10D024 020 10-ND.
Circular 05 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 10D035 020 10
Order 'cable assy r/a fmale sgl 5pos 2m - C112 10D035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10D035 020 10-ND.
Circular 04 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 10D054 020 10
Order 'cable assy r/a fmale sgl 4pos 2m - C112 10D054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10D054 020 10-ND.
Circular 05 pos Female, Right Angle to Wire Leads Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 10D065 020 10
Order 'cable assy r/a fmale sgl 5pos 2m - C112 10D065 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10D065 020 10-ND.
Circular 03 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20C043 020 10
Order 'cable male-female 3pos pur 2.0m - C112 20C043 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C043 020 10-ND.
Circular 03 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 21C103 020 10
Order 'cable shield m-f 3pos pur 2.0m - C112 21C103 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C103 020 10-ND.
Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 21D103 020 10
Order 'cable shld m-r/a f 3pos pur 2.0m - C112 21D103 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21D103 020 10-ND.
Options for Circular 03 pos Female, Right Angle to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20D043 020 10
Send this link via E-Mail
Help With This Screen
