Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM22DTAH
CONN EDGECARD 44POS R/A .156 SLD - GCM22DTAH - Connectors
| Digi-Key Part Number | GCM22DTAH-ND |
10 |
7.99500 |
Extended Price
79.95 |
| Manufacturer Part Number | GCM22DTAH | |||
| Description | CONN EDGECARD 44POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM22DTAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM22DTAH GCM22DTAH |
GCM22DTAH Specification Sheet
CONN EDGECARD 44POS R/A .156 SLD - GCM22DTAH (GCM22DTAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM22DTAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM22DTAH
Order 'conn edgecard 44pos r/a .156 sld - GCM22DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM22DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM22DTAH-S189
Order 'conn edgecard 44pos r/a .156 sld - GCM22DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM22DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBA
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBD
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBH
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBI
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK22DKBN
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBS
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBS-S1075
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK22DKBT
Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSAH
Order 'conn edgecard 44pos r/a .156 sld - ABM22DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSAI
Order 'conn edgecard 44pos r/a .156 sld - ABM22DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DSAN
Order 'conn edgecard 44pos r/a .156 sld - ABM22DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DSAS
Order 'conn edgecard 44pos r/a .156 sld - ABM22DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DTAD
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM22DTAH
Send this link via E-Mail
Help With This Screen
