CABLE MALE-FEMALE 5POS PVC 2.0M - C112 20C035 020 10
Circular 05 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20C035 020 10
| Digi-Key Part Number | C112 20C035 020 10-ND |
100 |
19.73400 |
Extended Price
1973.40 |
| Manufacturer Part Number | C112 20C035 020 10 | |||
| Description | CABLE MALE-FEMALE 5POS PVC 2.0M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 20C035 020 10 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 05 pos Female to Male |
| Length | 6.56' (2.00m) |
| Color | Multiple |
| Usage | Industrial Environments |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 20C035 020 10 C112 20C035 020 10 |
C112 20C035 020 10 Specification Sheet
CABLE MALE-FEMALE 5POS PVC 2.0M - C112 20C035 020 10 (C112 20C035 020 10-ND)
Related parts Circular 05 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20C035 020 10CABLE MALE-FEMALE 5POS PVC 2.0M - C112 20C035 020 10
Order 'cable male-female 5pos pvc 2.0m - C112 20C035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C035 020 10-ND.
CABLE MALE-FEMALE 3POS PVC 2.0M - C112 20C013 020 10
Order 'cable male-female 3pos pvc 2.0m - C112 20C013 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C013 020 10-ND.
CABLE MALE-FEMALE 4POS PVC 2.0M - C112 20C024 020 10
Order 'cable male-female 4pos pvc 2.0m - C112 20C024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C024 020 10-ND.
CABLE MALE-FEMALE 5POS PVC 0.6M - C112 20C035 006 10
Order 'cable male-female 5pos pvc 0.6m - C112 20C035 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C035 006 10-ND.
CABLE MALE-FEMALE 5POS PVC 1.0M - C112 20C035 010 10
Order 'cable male-female 5pos pvc 1.0m - C112 20C035 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C035 010 10-ND.
CABLE MALE-FEMALE 5POS PUR 2.0M - C112 20C065 020 10
Order 'cable male-female 5pos pur 2.0m - C112 20C065 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C065 020 10-ND.
CABLE MALE-FEMALE 3POS PUR 2.0M - C112 20C043 020 10
Order 'cable male-female 3pos pur 2.0m - C112 20C043 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C043 020 10-ND.
CABLE MALE-FEMALE 4POS PUR 2.0M - C112 20C054 020 10
Order 'cable male-female 4pos pur 2.0m - C112 20C054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20C054 020 10-ND.
CABLE SHIELD M-F 5POS PVC 2.0M - C112 21C095 020 10
Order 'cable shield m-f 5pos pvc 2.0m - C112 21C095 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C095 020 10-ND.
CABLE SHLD M-R/A F 5POS PVC 2.0M - C112 21D095 020 10
Order 'cable shld m-r/a f 5pos pvc 2.0m - C112 21D095 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21D095 020 10-ND.
CABLE MALE-R/A FMALE 5POS PVC 2M - C112 20D035 020 10
Order 'cable male-r/a fmale 5pos pvc 2m - C112 20D035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 20D035 020 10-ND.
CABLE SHIELD M-F 3POS PVC 2.0M - C112 21C073 020 10
Order 'cable shield m-f 3pos pvc 2.0m - C112 21C073 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C073 020 10-ND.
CABLE SHIELD M-F 4POS PVC 2.0M - C112 21C084 020 10
Order 'cable shield m-f 4pos pvc 2.0m - C112 21C084 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C084 020 10-ND.
CABLE SHIELD M-F 5POS PUR 2.0M - C112 21C125 020 10
Order 'cable shield m-f 5pos pur 2.0m - C112 21C125 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21C125 020 10-ND.
CABLE SHLD M-R/A F 3POS PVC 2.0M - C112 21D073 020 10
Order 'cable shld m-r/a f 3pos pvc 2.0m - C112 21D073 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 21D073 020 10-ND.
Options for Circular 05 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Amphenol-Tuchel Electronics C112 20C035 020 10
Send this link via E-Mail
Help With This Screen
