CABLE MALE-FEMALE 3POS PVC 0.6M - C112 20C013 006 10
| Digi-Key Part Number | C112 20C013 006 10-ND |
25 |
14.56360 |
Extended Price
364.09 |
| Manufacturer Part Number | C112 20C013 006 10 | |||
| Description | CABLE MALE-FEMALE 3POS PVC 0.6M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 20C013 006 10 |
| Vendor | Amphenol-Tuchel |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Circular 3 pos Female to Male |
| Overall Length | 0.600 m [Typ] |
| Cable Color | Multi-Color |
| Current | 4.000 A [Max] |
| Voltage | 250.000 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Individual Wire Size | 22 AWG (3/0.34 mm²) |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 20C013 006 10 C112 20C013 006 10 |
C112 20C013 006 10 Specification Sheet
CABLE MALE-FEMALE 3POS PVC 0.6M - C112 20C013 006 10 (C112 20C013 006 10-ND)
Related parts:CABLE MALE-FEMALE 3POS PVC 0.6M - C112 20C013 006 10
Order 'cable male-female 3pos pvc 0.6m - C112 20C013 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C013 006 10-ND.
CABLE MALE-FEMALE 3POS PVC 1.0M - C112 20C013 010 10
Order 'cable male-female 3pos pvc 1.0m - C112 20C013 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C013 010 10-ND.
CABLE MALE-FEMALE 3POS PVC 2.0M - C112 20C013 020 10
Order 'cable male-female 3pos pvc 2.0m - C112 20C013 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C013 020 10-ND.
CABLE MALE-FEMALE 4POS PVC 0.6M - C112 20C024 006 10
Order 'cable male-female 4pos pvc 0.6m - C112 20C024 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C024 006 10-ND.
CABLE MALE-FEMALE 5POS PVC 0.6M - C112 20C035 006 10
Order 'cable male-female 5pos pvc 0.6m - C112 20C035 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C035 006 10-ND.
CABLE MALE-FEMALE 3POS PUR 0.6M - C112 20C043 006 10
Order 'cable male-female 3pos pur 0.6m - C112 20C043 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C043 006 10-ND.
CABLE MALE-FEMALE 4POS PVC 1.0M - C112 20C024 010 10
Order 'cable male-female 4pos pvc 1.0m - C112 20C024 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C024 010 10-ND.
CABLE MALE-FEMALE 4POS PVC 2.0M - C112 20C024 020 10
Order 'cable male-female 4pos pvc 2.0m - C112 20C024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C024 020 10-ND.
CABLE MALE-FEMALE 5POS PVC 1.0M - C112 20C035 010 10
Order 'cable male-female 5pos pvc 1.0m - C112 20C035 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C035 010 10-ND.
CABLE MALE-FEMALE 5POS PVC 2.0M - C112 20C035 020 10
Order 'cable male-female 5pos pvc 2.0m - C112 20C035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C035 020 10-ND.
CABLE MALE-FEMALE 3POS PUR 1.0M - C112 20C043 010 10
Order 'cable male-female 3pos pur 1.0m - C112 20C043 010 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C043 010 10-ND.
CABLE MALE-FEMALE 3POS PUR 2.0M - C112 20C043 020 10
Order 'cable male-female 3pos pur 2.0m - C112 20C043 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20C043 020 10-ND.
CABLE MALE-R/A FMAL 3POS PVC .6M - C112 20D013 006 10
Order 'cable male-r/a fmal 3pos pvc .6m - C112 20D013 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D013 006 10-ND.
CABLE MALE-R/A FMAL 4POS PVC .6M - C112 20D024 006 10
Order 'cable male-r/a fmal 4pos pvc .6m - C112 20D024 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D024 006 10-ND.
CABLE MALE-R/A FMAL 5POS PVC .6M - C112 20D035 006 10
Order 'cable male-r/a fmal 5pos pvc .6m - C112 20D035 006 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 20D035 006 10-ND.
Send this link via E-Mail
Help With This Screen