CONN EDGECARD 30POS .156 EXTEND - GCM15DTKD-S288
| Digi-Key Part Number | GCM15DTKD-S288-ND |
10 |
6.99000 |
Extended Price
69.90 |
| Manufacturer Part Number | GCM15DTKD-S288 | |||
| Description | CONN EDGECARD 30POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DTKD-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DTKD S288 GCM15DTKDS288 |
GCM15DTKD-S288 Specification Sheet
CONN EDGECARD 30POS .156 EXTEND - GCM15DTKD-S288 (GCM15DTKD-S288-ND)
Related parts :CONN EDGECARD 30POS .156 EXTEND - GCM15DTKD-S288
Order 'conn edgecard 30pos .156 extend - GCM15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTKD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMD-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMH-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMH-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMI-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMI-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMN-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMN-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMT-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMT-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSD-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSH-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSH-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSI-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSI-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSN-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSN-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRST-S288
Order 'conn edgecard 30pos .156 extend - AMM15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRST-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKD-S288
Order 'conn edgecard 30pos .156 extend - AMM15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKH-S288
Order 'conn edgecard 30pos .156 extend - AMM15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKH-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKI-S288
Order 'conn edgecard 30pos .156 extend - AMM15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKI-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKN-S288
Order 'conn edgecard 30pos .156 extend - AMM15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKN-S288-ND.
Send this link via E-Mail
Help With This Screen
