Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DTBN-S664
CONN EDGECARD 30POS R/A .156 - GCM15DTBN-S664 - Connectors
| Digi-Key Part Number | GCM15DTBN-S664-ND |
10 |
10.42500 |
Extended Price
104.25 |
| Manufacturer Part Number | GCM15DTBN-S664 | |||
| Description | CONN EDGECARD 30POS R/A .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DTBN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DTBN S664 GCM15DTBNS664 |
GCM15DTBN-S664 Specification Sheet
CONN EDGECARD 30POS R/A .156 - GCM15DTBN-S664 (GCM15DTBN-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DTBN-S664Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DTBN-S664
Order 'conn edgecard 30pos r/a .156 - GCM15DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTBD-S664
Order 'conn edgecard 30pos r/a .156 - ABM15DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DTBN-S664
Order 'conn edgecard 30pos r/a .156 - ABM15DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTBT-S664
Order 'conn edgecard 30pos r/a .156 - ABM15DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTMD-S664
Order 'conn edgecard 30pos r/a .156 - ABM15DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DTMN-S664
Order 'conn edgecard 30pos r/a .156 - ABM15DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTMT-S664
Order 'conn edgecard 30pos r/a .156 - ABM15DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DTBD-S664
Order 'conn edgecard 30pos r/a .156 - ACM15DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM15DTBN-S664
Order 'conn edgecard 30pos r/a .156 - ACM15DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DTBT-S664
Order 'conn edgecard 30pos r/a .156 - ACM15DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DTMD-S664
Order 'conn edgecard 30pos r/a .156 - ACM15DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM15DTMN-S664
Order 'conn edgecard 30pos r/a .156 - ACM15DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DTMT-S664
Order 'conn edgecard 30pos r/a .156 - ACM15DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM15DTBD-S664
Order 'conn edgecard 30pos r/a .156 - AGM15DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM15DTBN-S664
Order 'conn edgecard 30pos r/a .156 - AGM15DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DTBN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DTBN-S664
Send this link via E-Mail
Help With This Screen
