CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAN-S664 - Connectors
| Digi-Key Part Number | GCM15DTAN-S664-ND |
10 |
10.42500 |
Extended Price
104.25 |
| Manufacturer Part Number | GCM15DTAN-S664 | |||
| Description | CONN EDGECARD 30POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DTAN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DTAN S664 GCM15DTANS664 |
GCM15DTAN-S664 Specification Sheet
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAN-S664 (GCM15DTAN-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAN-S664
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAN-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAN-S664
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAN-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAT-S664
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAT-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ACM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - ACM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ACM15DTAN-S664
Order 'conn edgecard 30pos r/a .156 sld - ACM15DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTAN-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ACM15DTAT-S664
Order 'conn edgecard 30pos r/a .156 sld - ACM15DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DTAT-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - AGM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - AGM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - AGM15DTAN-S664
Order 'conn edgecard 30pos r/a .156 sld - AGM15DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DTAN-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - AGM15DTAT-S664
Order 'conn edgecard 30pos r/a .156 sld - AGM15DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DTAT-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - AMM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - AMM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - AMM15DTAN-S664
Order 'conn edgecard 30pos r/a .156 sld - AMM15DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTAN-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - AMM15DTAT-S664
Order 'conn edgecard 30pos r/a .156 sld - AMM15DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTAT-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ASM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - ASM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ASM15DTAN-S664
Order 'conn edgecard 30pos r/a .156 sld - ASM15DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DTAN-S664-ND.
Send this link via E-Mail
Help With This Screen
