CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAH-S189 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAH-S189
| Digi-Key Part Number | GCM15DTAH-S189-ND |
10 |
6.85500 |
Extended Price
68.55 |
| Manufacturer Part Number | GCM15DTAH-S189 | |||
| Description | CONN EDGECARD 30POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DTAH-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DTAH S189 GCM15DTAHS189 |
GCM15DTAH-S189 Specification Sheet
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAH-S189 (GCM15DTAH-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAH-S189CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAH-S189
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAH-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAH-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAI-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAI-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAN-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAN-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAS-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAS-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAT-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAT-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTBD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBD-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTBH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBH-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTBI-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBI-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTBN-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBN-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTBS-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBS-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTBT-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBT-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTMD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTMD-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTMH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTMH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAH-S189
Send this link via E-Mail
Help With This Screen
