CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD-S273
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAD-S273
| Digi-Key Part Number | GCM15DTAD-S273-ND |
10 |
10.57500 |
Extended Price
105.75 |
| Manufacturer Part Number | GCM15DTAD-S273 | |||
| Description | CONN EDGECARD 30POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DTAD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DTAD S273 GCM15DTADS273 |
GCM15DTAD-S273 Specification Sheet
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD-S273 (GCM15DTAD-S273-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAD-S273CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD-S273
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTAD-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTAD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTAN-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTAN-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTAT-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTAT-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTBD-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTBD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTBN-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTBN-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTBT-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTBT-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTMD-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTMD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTMN-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTMN-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - EBM15DTMT-S273
Order 'conn edgecard 30pos r/a .156 sld - EBM15DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DTMT-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - ESM15DTAD-S273
Order 'conn edgecard 30pos r/a .156 sld - ESM15DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM15DTAD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - ESM15DTAN-S273
Order 'conn edgecard 30pos r/a .156 sld - ESM15DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM15DTAN-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - ESM15DTAT-S273
Order 'conn edgecard 30pos r/a .156 sld - ESM15DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM15DTAT-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - ESM15DTBD-S273
Order 'conn edgecard 30pos r/a .156 sld - ESM15DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM15DTBD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - ESM15DTBN-S273
Order 'conn edgecard 30pos r/a .156 sld - ESM15DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM15DTBN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAD-S273
Send this link via E-Mail
Help With This Screen
