CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAD
| Digi-Key Part Number | GCM15DTAD-ND |
10 |
7.05000 |
Extended Price
70.50 |
| Manufacturer Part Number | GCM15DTAD | |||
| Description | CONN EDGECARD 30POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DTAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DTAD GCM15DTAD |
GCM15DTAD Specification Sheet
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD (GCM15DTAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTADCONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAD-ND.
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD-S189
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAD-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD-S273
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAD-S273-ND.
CONN EDGECARD 30POS R/A .156 SLD - GCM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - GCM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DSAH
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAH-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DSAI
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAI-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DSAN
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAN-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DSAS
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAS-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAD
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S664-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAH
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAH-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAH-S189-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAI
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAI-ND.
CONN EDGECARD 30POS R/A .156 SLD - ABM15DTAI-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAI-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM15DTAD
Send this link via E-Mail
Help With This Screen
