CONN EDGECARD 30POS .156 EYELET - GCM15DSEN-S243 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN-S243
| Digi-Key Part Number | GCM15DSEN-S243-ND |
10 |
7.18500 |
Extended Price
71.85 |
| Manufacturer Part Number | GCM15DSEN-S243 | |||
| Description | CONN EDGECARD 30POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DSEN-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DSEN S243 GCM15DSENS243 |
GCM15DSEN-S243 Specification Sheet
CONN EDGECARD 30POS .156 EYELET - GCM15DSEN-S243 (GCM15DSEN-S243-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN-S243CONN EDGECARD 30POS .156 EYELET - GCM15DSEN-S243
Order 'conn edgecard 30pos .156 eyelet - GCM15DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DSEN-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ABM15DSEF-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEF-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ABM15DSEH-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEH-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ABM15DSEI-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEI-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ABM15DSEN-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEN-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ABM15DSEP-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEP-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ABM15DSES-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSES-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSEF-S243
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSEF-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSEH-S243
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSEH-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSEI-S243
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSEI-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSEN-S243
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSEN-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSEP-S243
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSEP-S243-ND.
CONN EDGECARD 30POS .156 EYELET - ACM15DSES-S243
Order 'conn edgecard 30pos .156 eyelet - ACM15DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSES-S243-ND.
CONN EDGECARD 30POS .156 EYELET - AMM15DSEF-S243
Order 'conn edgecard 30pos .156 eyelet - AMM15DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DSEF-S243-ND.
CONN EDGECARD 30POS .156 EYELET - AMM15DSEH-S243
Order 'conn edgecard 30pos .156 eyelet - AMM15DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DSEH-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN-S243
Send this link via E-Mail
Help With This Screen
