Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN
CONN EDGECARD 30POS .156 EYELET - GCM15DSEN
| Digi-Key Part Number | GCM15DSEN-ND |
10 |
6.84000 |
Extended Price
68.40 |
| Manufacturer Part Number | GCM15DSEN | |||
| Description | CONN EDGECARD 30POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM15DSEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM15DSEN GCM15DSEN |
GCM15DSEN Specification Sheet
CONN EDGECARD 30POS .156 EYELET - GCM15DSEN (GCM15DSEN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSENGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN
Order 'conn edgecard 30pos .156 eyelet - GCM15DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN-S243
Order 'conn edgecard 30pos .156 eyelet - GCM15DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESM15DREH
Order 'conn edgecard 30pos .156 eyelet - ESM15DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM15DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEF
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEF-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEH
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEH-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEI
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEI-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DSEN
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DSEN-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSEP-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSES
Order 'conn edgecard 30pos .156 eyelet - ABM15DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSES-S243
Order 'conn edgecard 30pos .156 eyelet - ABM15DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DSEF
Order 'conn edgecard 30pos .156 eyelet - ACM15DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DSEF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM15DSEN
Send this link via E-Mail
Help With This Screen
