CABLE ASSY FMALE SGL END 3POS 2M - C112 11C073 020 10
| Digi-Key Part Number | C112 11C073 020 10-ND |
50 |
23.26800 |
Extended Price
1163.40 |
| Manufacturer Part Number | C112 11C073 020 10 | |||
| Description | CABLE ASSY FMALE SGL END 3POS 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 11C073 020 10 |
| Vendor | Amphenol-Tuchel |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Circular 3 pos Female to Wire |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Multi-Color |
| Feature(s) | Shielded |
| Current | 4.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Individual Wire Size | 22 AWG (3/0.34 mm²) |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 11C073 020 10 C112 11C073 020 10 |
C112 11C073 020 10 Specification Sheet
CABLE ASSY FMALE SGL END 3POS 2M - C112 11C073 020 10 (C112 11C073 020 10-ND)
Related parts:CABLE ASSY FMALE SGL END 3POS 2M - C112 11C073 020 10
Order 'cable assy fmale sgl end 3pos 2m - C112 11C073 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C073 020 10-ND.
CABLE ASSY FMALE SGL END 3POS 2M - C112 10C013 020 10
Order 'cable assy fmale sgl end 3pos 2m - C112 10C013 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C013 020 10-ND.
CABLE ASSY FMALE SGL END 3POS 2M - C112 10C043 020 10
Order 'cable assy fmale sgl end 3pos 2m - C112 10C043 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C043 020 10-ND.
CABLE ASSY FMALE SGL END 3POS 2M - C112 11C103 020 10
Order 'cable assy fmale sgl end 3pos 2m - C112 11C103 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C103 020 10-ND.
CABLE ASSY FMALE SGL END 4POS 2M - C112 10C024 020 10
Order 'cable assy fmale sgl end 4pos 2m - C112 10C024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C024 020 10-ND.
CABLE ASSY FMALE SGL END 5POS 2M - C112 10C035 020 10
Order 'cable assy fmale sgl end 5pos 2m - C112 10C035 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C035 020 10-ND.
CABLE ASSY FMALE SGL END 4POS 2M - C112 10C054 020 10
Order 'cable assy fmale sgl end 4pos 2m - C112 10C054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C054 020 10-ND.
CABLE ASSY FMALE SGL END 5POS 2M - C112 10C065 020 10
Order 'cable assy fmale sgl end 5pos 2m - C112 10C065 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C065 020 10-ND.
CABLE ASSY FMALE SGL END 3POS 5M - C112 11C073 050 10
Order 'cable assy fmale sgl end 3pos 5m - C112 11C073 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C073 050 10-ND.
CABLE ASSY FMALE SGL END 4POS 2M - C112 11C084 020 10
Order 'cable assy fmale sgl end 4pos 2m - C112 11C084 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C084 020 10-ND.
CABLE ASSY FMALE SGL END 5POS 2M - C112 11C095 020 10
Order 'cable assy fmale sgl end 5pos 2m - C112 11C095 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C095 020 10-ND.
CABLE ASSY FMALE SGL END 4POS 2M - C112 11C114 020 10
Order 'cable assy fmale sgl end 4pos 2m - C112 11C114 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C114 020 10-ND.
CABLE ASSY FMALE SGL END 5POS 2M - C112 11C125 020 10
Order 'cable assy fmale sgl end 5pos 2m - C112 11C125 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 11C125 020 10-ND.
CABLE ASSY MALE SNGL END 3POS 2M - C112 10A013 020 10
Order 'cable assy male sngl end 3pos 2m - C112 10A013 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10A013 020 10-ND.
CABLE ASSY FMALE SGL END 3POS 5M - C112 10C013 050 10
Order 'cable assy fmale sgl end 3pos 5m - C112 10C013 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 10C013 050 10-ND.
Send this link via E-Mail
Help With This Screen