Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02AT - Audio Products

Digi-Key Part Number 445-2526-3-ND
Price Break
350
1750
3500
8750
17500
Unit Price
.31900
.29800
.27600
.26600
.26000
Extended Price
111.65
521.50
966.00
2327.50
4550.00
Manufacturer Part NumberPS1420P02AT
DescriptionBUZZER PIEZO 2KHZ 14MM PC MOUNT
Quantity Available 4200
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPS1420P02AT
VendorTDK
CategoryAudio Products
Mounting TypeThrough Hole
TypePiezo Ceramic, External Drive
Resonant Frequency2.0kHz
Sound Pressure Level70.0 dB (Typ) [Nom]
Drive Voltage5V p-p
Operating ModeStandard Buzzer, Continuous
PackagingTape & Box (Ammo Pack)
Diameter14.0000 mm [Typ]
Height11.000 mm [Typ]
Lead Spacing5.000 mm [Typ]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PS1420P02AT
PS1420P02AT
445 2526 3 ND
44525263ND
445-2526-3

PS1420P02AT Specification Sheet

Image of BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02AT

BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02AT (445-2526-3-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02AT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02AT' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2526-1-ND.
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02AT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02AT' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2526-3-ND.
BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02
 Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2527-3-ND.
BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02
 Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2527-ND.
BUZZER PIEZO 5V 14MM PC MOUNT - AT-1438-TWT-R
 Order 'buzzer piezo 5v 14mm pc mount - AT-1438-TWT-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1101-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
 Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2528-3-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
 Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2528-ND.
BUZZER PIEZO 4.1KHZ 14MM PC MT - PT-1240PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PT-1240PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1076-ND.
BUZZER PIEZO 3V 22MM PC MOUNT - AT-2235-TT-R
 Order 'buzzer piezo 3v 22mm pc mount - AT-2235-TT-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1102-ND.
BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-2440-TWT-R
 Order 'buzzer piezo 3.0v 24mm pc mount - AT-2440-TWT-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1103-ND.
BUZZER PIEZO 12V 28MM PC MOUNT - AT-2830-TWT-R
 Order 'buzzer piezo 12v 28mm pc mount - AT-2830-TWT-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1105-ND.
BUZZER PIEZO 12V 34MM PC MOUNT - AT-3425-TWT-R
 Order 'buzzer piezo 12v 34mm pc mount - AT-3425-TWT-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1106-ND.
BUZZER PIEZO 12V 42MM PC MOUNT - AT-4228-TWT-F-R
 Order 'buzzer piezo 12v 42mm pc mount - AT-4228-TWT-F-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1107-ND.
BUZZER PIEZO 5V 17MM PC MOUNT - AT-1740-TT-R
 Order 'buzzer piezo 5v 17mm pc mount - AT-1740-TT-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1111-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02AT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02AT' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2525-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02AT Next: BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02