CABLE ASSY MALE SNGL END 4POS 5M - C112 10A024 050 10 - Cable Assemblies
| Digi-Key Part Number | C112 10A024 050 10-ND |
50 |
13.75120 |
Extended Price
687.56 |
| Manufacturer Part Number | C112 10A024 050 10 | |||
| Description | CABLE ASSY MALE SNGL END 4POS 5M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 10A024 050 10 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Male to Wire Leads |
| Length | 16.4' (5.0m) |
| Color | Multiple |
| Usage | Panel Mount, Industrial Environments |
| Series | C112 |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 10A024 050 10 C112 10A024 050 10 |
C112 10A024 050 10 Specification Sheet
CABLE ASSY MALE SNGL END 4POS 5M - C112 10A024 050 10 (C112 10A024 050 10-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY MALE SNGL END 4POS 5M - C112 10A024 050 10
Order 'cable assy male sngl end 4pos 5m - C112 10A024 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A024 050 10-ND.
CABLE ASSY MALE SNGL END 4POS 5M - C112 10A054 050 10
Order 'cable assy male sngl end 4pos 5m - C112 10A054 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A054 050 10-ND.
CABLE ASSY MALE SNGL END 4POS 5M - C112 11A084 050 10
Order 'cable assy male sngl end 4pos 5m - C112 11A084 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 11A084 050 10-ND.
CABLE ASSY MALE SNGL END 4POS 5M - C112 11A114 050 10
Order 'cable assy male sngl end 4pos 5m - C112 11A114 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 11A114 050 10-ND.
CABLE ASSY MALE SNGL END 3POS 5M - C112 10A013 050 10
Order 'cable assy male sngl end 3pos 5m - C112 10A013 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A013 050 10-ND.
CABLE ASSY MALE SNGL END 4POS 2M - C112 10A024 020 10
Order 'cable assy male sngl end 4pos 2m - C112 10A024 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A024 020 10-ND.
CABLE ASSY MALE SNGL END 5POS 5M - C112 10A035 050 10
Order 'cable assy male sngl end 5pos 5m - C112 10A035 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A035 050 10-ND.
CABLE ASSY MALE SNGL END 3POS 5M - C112 10A043 050 10
Order 'cable assy male sngl end 3pos 5m - C112 10A043 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A043 050 10-ND.
CABLE ASSY MALE SNGL END 5POS 5M - C112 10A065 050 10
Order 'cable assy male sngl end 5pos 5m - C112 10A065 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A065 050 10-ND.
CABLE ASSY MALE SNGL END 3POS 5M - C112 11A073 050 10
Order 'cable assy male sngl end 3pos 5m - C112 11A073 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 11A073 050 10-ND.
CABLE ASSY MALE SNGL END 5POS 5M - C112 11A095 050 10
Order 'cable assy male sngl end 5pos 5m - C112 11A095 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 11A095 050 10-ND.
CABLE ASSY MALE SNGL END 3POS 5M - C112 11A103 050 10
Order 'cable assy male sngl end 3pos 5m - C112 11A103 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 11A103 050 10-ND.
CABLE ASSY MALE SNGL END 5POS 5M - C112 11A125 050 10
Order 'cable assy male sngl end 5pos 5m - C112 11A125 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 11A125 050 10-ND.
CABLE ASSY MALE SNGL END 4POS 2M - C112 10A054 020 10
Order 'cable assy male sngl end 4pos 2m - C112 10A054 020 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10A054 020 10-ND.
CABLE ASSY FMALE SGL END 4POS 5M - C112 10C024 050 10
Order 'cable assy fmale sgl end 4pos 5m - C112 10C024 050 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 10C024 050 10-ND.
Send this link via E-Mail
Help With This Screen