CONN EDGECARD 16POS .156 EYELET - GCM08DREF - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DREF
| Digi-Key Part Number | GCM08DREF-ND |
10 |
6.82500 |
Extended Price
68.25 |
| Manufacturer Part Number | GCM08DREF | |||
| Description | CONN EDGECARD 16POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM08DREF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM08DREF GCM08DREF |
GCM08DREF Specification Sheet
CONN EDGECARD 16POS .156 EYELET - GCM08DREF (GCM08DREF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DREFCONN EDGECARD 16POS .156 EYELET - GCM08DREF
Order 'conn edgecard 16pos .156 eyelet - GCM08DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM08DREF-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEF
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEF-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEF-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEH
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEH-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEH-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEH-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEI
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEI-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEI-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEI-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEN
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEN-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEN-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEN-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSEP-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSEP-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSES
Order 'conn edgecard 16pos .156 eyelet - ABM08DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSES-ND.
CONN EDGECARD 16POS .156 EYELET - ABM08DSES-S243
Order 'conn edgecard 16pos .156 eyelet - ABM08DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSES-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ACM08DSEF
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEF-ND.
CONN EDGECARD 16POS .156 EYELET - ACM08DSEF-S243
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEF-S243-ND.
CONN EDGECARD 16POS .156 EYELET - ACM08DSEH
Order 'conn edgecard 16pos .156 eyelet - ACM08DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DSEH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DREF
Send this link via E-Mail
Help With This Screen
