Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DRAS
CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAS - Connectors
| Digi-Key Part Number | GCM08DRAS-ND |
10 |
5.86500 |
Extended Price
58.65 |
| Manufacturer Part Number | GCM08DRAS | |||
| Description | CONN EDGECARD 16POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCM08DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCM08DRAS GCM08DRAS |
GCM08DRAS Specification Sheet
CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAS (GCM08DRAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DRASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DRAS
Order 'conn edgecard 16pos r/a .156 sld - GCM08DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM08DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBA
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBD
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBH
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBI
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK08DKBN
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBS
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBS-S1075
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK08DKBT
Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSAH
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSAI
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM08DSAN
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DSAS
Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DTAD
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM08DTAD-S189
Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM08DRAS
Send this link via E-Mail
Help With This Screen
