Keywords:





CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAN

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM08DRAN

Digi-Key Part Number GCM08DRAN-ND
Price Break
10
Unit Price
5.86500
Extended Price
58.65
Manufacturer Part NumberGCM08DRAN
DescriptionCONN EDGECARD 16POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM08DRAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM08DRAN
Technical/Catalog InformationGCM08DRAN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 16
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCM08DRAN
GCM08DRAN

GCM08DRAN Specification Sheet

Image of CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAN

CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAN (GCM08DRAN-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM08DRAN
CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAN
 Order 'conn edgecard 16pos r/a .156 sld - GCM08DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM08DRAN-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBA
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBA-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBD
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBD-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBH
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBH-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBI
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBI-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBN
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBN-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBS
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBS-S1075
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-S1075-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBT
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBT-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAH
 Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAH-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAI
 Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAI-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAN
 Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAN-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DSAS
 Order 'conn edgecard 16pos r/a .156 sld - ABM08DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DSAS-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAD
 Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABM08DTAD-S189
 Order 'conn edgecard 16pos r/a .156 sld - ABM08DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DTAD-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM08DRAN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAI Next: CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAS
CONN EDGECARD 16POS R/A .156 SLD - GCM08DRAN