DIP CABLE - CDR40S/AE40G/CDR40S - C0RRS-4018G-ND - Cable Assemblies
| Digi-Key Part Number | C0RRS-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
9.41000 7.13400 5.46440 4.55364 4.25006 3.94648 3.79469 3.64290 |
Extended Price
9.41 71.34 546.44 1138.41 2125.03 3946.48 9486.73 18214.50 |
| Manufacturer Part Number | C0RRS-4018G-ND | |||
| Description | DIP CABLE - CDR40S/AE40G/CDR40S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0RRS-4018G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0RRS 4018G ND C0RRS4018GND C0RRS 4018G ND C0RRS4018GND C0RRS-4018G |
DIP CABLE - CDR40S/AE40G/CDR40S - C0RRS-4018G-ND (C0RRS-4018G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP40G/AE40G/CDP40G - C0PPG-4018G-ND
Order 'dip cable - cdp40g/ae40g/cdp40g - C0PPG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4018G-ND.
DIP CABLE - CDP40S/AE40G/CDP40S - C0PPS-4018G-ND
Order 'dip cable - cdp40s/ae40g/cdp40s - C0PPS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-4018G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C0PPT-4018G-ND
Order 'dip cable - cdp40t/ae40g/cdp40t - C0PPT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4018G-ND.
DIP CABLE - CDR40G/AE40G/CDR40G - C0RRG-4018G-ND
Order 'dip cable - cdr40g/ae40g/cdr40g - C0RRG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4018G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C0RRT-4018G-ND
Order 'dip cable - cdr40t/ae40g/cdr40t - C0RRT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C2PXG-4018G-ND
Order 'dip cable - cdp40g/ae40g/x - C2PXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4018G-ND.
DIP CABLE - CDP40S/AE40G/X - C2PXS-4018G-ND
Order 'dip cable - cdp40s/ae40g/x - C2PXS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C2PXT-4018G-ND
Order 'dip cable - cdp40t/ae40g/x - C2PXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C2RXG-4018G-ND
Order 'dip cable - cdp40g/ae40g/x - C2RXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C2RXT-4018G-ND
Order 'dip cable - cdp40t/ae40g/x - C2RXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C4PXG-4018G-ND
Order 'dip cable - cdp40g/ae40g/x - C4PXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4018G-ND.
DIP CABLE - CDP40S/AE40G/X - C4PXS-4018G-ND
Order 'dip cable - cdp40s/ae40g/x - C4PXS-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C4PXT-4018G-ND
Order 'dip cable - cdp40t/ae40g/x - C4PXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4018G-ND.
DIP CABLE - CDR40G/AE40G/X - C4RXG-4018G-ND
Order 'dip cable - cdr40g/ae40g/x - C4RXG-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4018G-ND.
DIP CABLE - CDR40T/AE40G/X - C4RXT-4018G-ND
Order 'dip cable - cdr40t/ae40g/x - C4RXT-4018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4018G-ND.
Send this link via E-Mail
Help With This Screen