DIP CABLE - CDR24S/AE24G/CDR24S - C0RRS-2406G-ND
| Digi-Key Part Number | C0RRS-2406G-ND |
1 10 100 250 500 1000 2500 5000 |
5.85000 4.43400 3.39620 2.83020 2.64152 2.45284 2.35850 2.26416 |
Extended Price
5.85 44.34 339.62 707.55 1320.76 2452.84 5896.25 11320.80 |
| Manufacturer Part Number | C0RRS-2406G-ND | |||
| Description | DIP CABLE - CDR24S/AE24G/CDR24S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0RRS-2406G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0RRS 2406G ND C0RRS2406GND C0RRS 2406G ND C0RRS2406GND C0RRS-2406G |
DIP CABLE - CDR24S/AE24G/CDR24S - C0RRS-2406G-ND (C0RRS-2406G-ND)
Related parts:DIP CABLE - CDP24S/AE24G/CDP24S - C0PPS-2406G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C0PPS-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-2406G-ND.
DIP CABLE - CDP24S/AE24G/X - C2PXS-2406G-ND
Order 'dip cable - cdp24s/ae24g/x - C2PXS-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXS-2406G-ND.
DIP CABLE - CDP24S/AE24G/X - C4PXS-2406G-ND
Order 'dip cable - cdp24s/ae24g/x - C4PXS-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C4PXS-2406G-ND.
DIP CABLE - CDP24S/AE24G/CDP24S - C6PPS-2406G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C6PPS-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C6PPS-2406G-ND.
DIP CABLE - CDP24S/AE24G/CDP24S - C8PPS-2406G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C8PPS-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C8PPS-2406G-ND.
DIP CABLE - CDR24S/AE24G/CDR24S - C0RRS-2406G-ND
Order 'dip cable - cdr24s/ae24g/cdr24s - C0RRS-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-2406G-ND.
DIP CABLE - CDP24G/R024/CDP24G - C0PPG-2406G-ND
Order 'dip cable - cdp24g/r024/cdp24g - C0PPG-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-2406G-ND.
DIP CABLE - CDP24S/AE24G/CDP24S - C0PPS-2418G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C0PPS-2418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-2418G-ND.
DIP CABLE - CDP24S/AE24G/CDP24S - C0PPS-2436G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C0PPS-2436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-2436G-ND.
DIP CABLE - CDP24T/R024/CDP24T - C0PPT-2406G-ND
Order 'dip cable - cdp24t/r024/cdp24t - C0PPT-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-2406G-ND.
DIP CABLE - CDR24G/R024/CDR24G - C0RRG-2406G-ND
Order 'dip cable - cdr24g/r024/cdr24g - C0RRG-2406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-2406G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1406G-ND
Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1406G-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1406M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1406M-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1418G-ND
Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1418G-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1418M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1418M-ND.
Send this link via E-Mail
Help With This Screen