DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C0RRS-1606M-ND
DIP CABLE - CDR16S/AE16M/CDR16S - C0RRS-1606M-ND - Cable Assemblies
| Digi-Key Part Number | C0RRS-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
6.93000 5.25100 4.02240 3.35200 3.12854 2.90507 2.79334 2.68160 |
Extended Price
6.93 52.51 402.24 838.00 1564.27 2905.07 6983.35 13408.00 |
| Manufacturer Part Number | C0RRS-1606M-ND | |||
| Description | DIP CABLE - CDR16S/AE16M/CDR16S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0RRS-1606M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0RRS 1606M ND C0RRS1606MND C0RRS 1606M ND C0RRS1606MND C0RRS-1606M |
C0RRS-1606M-ND Specification Sheet
DIP CABLE - CDR16S/AE16M/CDR16S - C0RRS-1606M-ND (C0RRS-1606M-ND) - Cable Assemblies
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C0RRS-1606M-NDDIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C0RRS-1606M-ND
Order 'dip cable - cdr16s/ae16m/cdr16s - C0RRS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXS-1606M-ND
Order 'dip cable - cdp16s/ae16m/x - C2PXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C2PXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C2RXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C2RXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C4PXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXS-1606M-ND
Order 'dip cable - cdp16s/ae16m/x - C4PXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C4PXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C4RXG-1606M-ND
Order 'dip cable - cdr16g/ae16m/x - C4RXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1606M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C4RXT-1606M-ND
Order 'dip cable - cdr16t/ae16m/x - C4RXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1606M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C0PPG-1606M-ND
Order 'dip cable - cdp16g/ae16m/cdp16g - C0PPG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1606M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C0PPS-1606M-ND
Order 'dip cable - cdp16s/ae16m/cdp16s - C0PPS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1606M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C0PPT-1606M-ND
Order 'dip cable - cdp16t/ae16m/cdp16t - C0PPT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1606M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C0RRG-1606M-ND
Order 'dip cable - cdr16g/ae16m/cdr16g - C0RRG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1606M-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C0RRS-1606M-ND
Send this link via E-Mail
Help With This Screen
