Keywords:





DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND - Cable Assemblies

Digi-Key Part Number C0RRS-1436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
8.57000
6.49700
4.97640
4.14700
3.87052
3.59406
3.45582
3.31759
Extended Price
8.57
64.97
497.64
1036.75
1935.26
3594.06
8639.55
16587.95
Manufacturer Part NumberC0RRS-1436M-ND
DescriptionDIP CABLE - CDR14S/AE14M/CDR14S
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0RRS-1436M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 14
Contact FinishTin
Number of Rows2
FeaturesStrain Relief
ColorMultiple, Ribbon
Length36.0" (914.4mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0RRS 1436M ND
C0RRS1436MND
C0RRS 1436M ND
C0RRS1436MND
C0RRS-1436M

C0RRS-1436M-ND Specification Sheet

Image of DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND

DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND (C0RRS-1436M-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDP14G/AE14M/X - C2PXG-1436M-ND
 Order 'dip cable - cdp14g/ae14m/x - C2PXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1436M-ND
 Order 'dip cable - cdp14s/ae14m/x - C2PXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1436M-ND.
DIP CABLE - CDP14T/AE14M/X - C2PXT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/x - C2PXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1436M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1436M-ND
 Order 'dip cable - cdp14g/ae14m/x - C2RXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436M-ND.
DIP CABLE - CDP14T/AE14M/X - C2RXT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/x - C2RXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1436M-ND.
DIP CABLE - CDP14G/AE14M/X - C4PXG-1436M-ND
 Order 'dip cable - cdp14g/ae14m/x - C4PXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C4PXS-1436M-ND
 Order 'dip cable - cdp14s/ae14m/x - C4PXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1436M-ND.
DIP CABLE - CDP14T/AE14M/X - C4PXT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/x - C4PXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1436M-ND.
DIP CABLE - CDR14G/AE14M/X - C4RXG-1436M-ND
 Order 'dip cable - cdr14g/ae14m/x - C4RXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1436M-ND.
DIP CABLE - CDR14T/AE14M/X - C4RXT-1436M-ND
 Order 'dip cable - cdr14t/ae14m/x - C4RXT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1436M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C0PPG-1436M-ND
 Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1436M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1436M-ND
 Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1436M-ND.
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1436M-ND
 Order 'dip cable - cdp14t/ae14m/cdp14t - C0PPT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1436M-ND.
DIP CABLE - CDR14G/AE14M/CDR14G - C0RRG-1436M-ND
 Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1436M-ND.
DIP CABLE - CDR14T/AE14M/CDR14T - C0RRT-1436M-ND
 Order 'dip cable - cdr14t/ae14m/cdr14t - C0RRT-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1436M-ND.

Send this link via E-Mail
Help With This Screen

DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1418M-ND Next: DIP CABLE - CDR14S/AE14M/CDR14S - C6RRS-1406M-ND
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1436M-ND