Keywords:





DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1636G-ND - Cable Assemblies

Digi-Key Part Number C0RRG-1636G-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberC0RRG-1636G-ND
DescriptionDIP CABLE - CDR16G/AE16G/CDR16G
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0RRG-1636G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 16
Contact FinishGold
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36.0" (914.4mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0RRG 1636G ND
C0RRG1636GND
C0RRG 1636G ND
C0RRG1636GND
C0RRG-1636G

C0RRG-1636G-ND Specification Sheet

Image of DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1636G-ND

DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1636G-ND (C0RRG-1636G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDP16G/AE16G/X - C2PXG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/x - C2PXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND
 Order 'dip cable - cdp16s/ae16g/x - C2PXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1636G-ND
 Order 'dip cable - cdp16t/ae16g/x - C2PXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/x - C2RXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1636G-ND
 Order 'dip cable - cdr16s/ae16g/x - C2RXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1636G-ND
 Order 'dip cable - cdp16t/ae16g/x - C2RXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/x - C4PXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1636G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1636G-ND
 Order 'dip cable - cdp16s/ae16g/x - C4PXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1636G-ND
 Order 'dip cable - cdp16t/ae16g/x - C4PXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1636G-ND.
DIP CABLE - CDR16S/AE16G/X - C4RXS-1636G-ND
 Order 'dip cable - cdr16s/ae16g/x - C4RXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1636G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1636G-ND
 Order 'dip cable - cdr16t/ae16g/x - C4RXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/cdp16g - C0PPG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1636G-ND.
DIP CABLE - CDP16S/AE16G/CDP16S - C0PPS-1636G-ND
 Order 'dip cable - cdp16s/ae16g/cdp16s - C0PPS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1636G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1636G-ND
 Order 'dip cable - cdp16t/ae16g/cdp16t - C0PPT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1636G-ND.
DIP CABLE - CDR16S/AE16G/CDR16S - C0RRS-1636G-ND
 Order 'dip cable - cdr16s/ae16g/cdr16s - C0RRS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1636G-ND.

Send this link via E-Mail
Help With This Screen

DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1636G-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1618G-ND Next: DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1606G-ND
DIP CABLE - CDR16G/AE16G/CDR16G - C0RRG-1636G-ND