DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1418G-ND
| Digi-Key Part Number | C0RRG-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
4.44000 3.36300 2.57630 2.14688 2.00376 1.86063 1.78906 1.71750 |
Extended Price
4.44 33.63 257.63 536.72 1001.88 1860.63 4472.65 8587.50 |
| Manufacturer Part Number | C0RRG-1418G-ND | |||
| Description | DIP CABLE - CDR14G/AE14G/CDR14G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0RRG-1418G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 14 |
| Contact Finish | Gold, 10µin (0.25µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0RRG 1418G ND C0RRG1418GND C0RRG 1418G ND C0RRG1418GND C0RRG-1418G |
DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1418G-ND (C0RRG-1418G-ND)
Related parts :DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1418G-ND
Order 'dip cable - cdp14g/ae14g/cdp14g - C0PPG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1418G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1418G-ND
Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1418G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1418G-ND
Order 'dip cable - cdp14t/ae14g/cdp14t - C0PPT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1418G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1418G-ND
Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1418G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1418G-ND
Order 'dip cable - cdr14t/ae14g/cdr14t - C0RRT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND
Order 'dip cable - cdp14g/ae14g/x - C2PXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1418G-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1418G-ND
Order 'dip cable - cdp14s/ae14g/x - C2PXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1418G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1418G-ND
Order 'dip cable - cdp14t/ae14g/x - C2PXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1418G-ND
Order 'dip cable - cdp14g/ae14g/x - C2RXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1418G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1418G-ND
Order 'dip cable - cdp14t/ae14g/x - C2RXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1418G-ND
Order 'dip cable - cdp14g/ae14g/x - C4PXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1418G-ND.
DIP CABLE - CDP14S/AE14G/X - C4PXS-1418G-ND
Order 'dip cable - cdp14s/ae14g/x - C4PXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1418G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1418G-ND
Order 'dip cable - cdp14t/ae14g/x - C4PXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1418G-ND.
DIP CABLE - CDR14S/AE14G/X - C4RXS-1418G-ND
Order 'dip cable - cdr14s/ae14g/x - C4RXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1418G-ND.
Send this link via E-Mail
Help With This Screen