Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1406G-ND - Cable Assemblies

Digi-Key Part Number C0RRG-1406G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
4.08000
3.09500
2.37070
1.97564
1.84392
1.71220
1.64635
1.58050
Extended Price
4.08
30.95
237.07
493.91
921.96
1712.20
4115.88
7902.50
Manufacturer Part NumberC0RRG-1406G-ND
DescriptionDIP CABLE - CDR14G/AE14G/CDR14G
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0RRG-1406G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions 14
Contact FinishGold
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length6.00" (152.40mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0RRG 1406G ND
C0RRG1406GND
C0RRG 1406G ND
C0RRG1406GND
C0RRG-1406G


Image of DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1406G-ND

DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1406G-ND (C0RRG-1406G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/cdp14g - C0PPG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1406G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1406G-ND
 Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1406G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1406G-ND
 Order 'dip cable - cdp14t/ae14g/cdp14t - C0PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1406G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1406G-ND
 Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1406G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1406G-ND
 Order 'dip cable - cdr14t/ae14g/cdr14t - C0RRT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1406G-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1406G-ND
 Order 'dip cable - cdp14s/ae14g/x - C2PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1406G-ND
 Order 'dip cable - cdp14t/ae14g/x - C2PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1406G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND
 Order 'dip cable - cdr14s/ae14g/x - C2RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1406G-ND
 Order 'dip cable - cdp14t/ae14g/x - C2RXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/x - C4PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1406G-ND.
DIP CABLE - CDP14S/AE14G/X - C4PXS-1406G-ND
 Order 'dip cable - cdp14s/ae14g/x - C4PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1406G-ND
 Order 'dip cable - cdp14t/ae14g/x - C4PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1406G-ND.
DIP CABLE - CDR14S/AE14G/X - C4RXS-1406G-ND
 Order 'dip cable - cdr14s/ae14g/x - C4RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1406G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIP CABLE - CDP40T/AE40M/X - C4PXT-4036M-ND Next: DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1418G-ND