CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRT - Connectors
| Digi-Key Part Number | GCE33DHRT-ND |
10 |
8.80500 |
Extended Price
88.05 |
| Manufacturer Part Number | GCE33DHRT | |||
| Description | CONN CARD EXTEND 66POS 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCE33DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCE33DHRT GCE33DHRT |
GCE33DHRT Specification Sheet
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRT (GCE33DHRT-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRT
Order 'conn card extend 66pos 1mm sld - GCE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRD
Order 'conn card extend 66pos 1mm sld - ABE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRN
Order 'conn card extend 66pos 1mm sld - ABE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRR
Order 'conn card extend 66pos 1mm sld - ABE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRR-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRT
Order 'conn card extend 66pos 1mm sld - ABE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRD
Order 'conn card extend 66pos 1mm sld - ACE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRN
Order 'conn card extend 66pos 1mm sld - ACE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRR
Order 'conn card extend 66pos 1mm sld - ACE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRR-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRT
Order 'conn card extend 66pos 1mm sld - ACE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRD
Order 'conn card extend 66pos 1mm sld - GBE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRN
Order 'conn card extend 66pos 1mm sld - GBE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRR
Order 'conn card extend 66pos 1mm sld - GBE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRR-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRT
Order 'conn card extend 66pos 1mm sld - GBE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRD
Order 'conn card extend 66pos 1mm sld - GCE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN
Order 'conn card extend 66pos 1mm sld - GCE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHRN-ND.
Send this link via E-Mail
Help With This Screen
