Keywords:





CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE33DHRN

Digi-Key Part Number GCE33DHRN-ND
Price Break
10
Unit Price
7.93500
Extended Price
79.35
Manufacturer Part NumberGCE33DHRN
DescriptionCONN CARD EXTEND 66POS 1MM SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE33DHRN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE33DHRN
Technical/Catalog InformationGCE33DHRN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 66
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCE33DHRN
GCE33DHRN

GCE33DHRN Specification Sheet

Image of CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN

CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN (GCE33DHRN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE33DHRN
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN
 Order 'conn card extend 66pos 1mm sld - GCE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRD
 Order 'conn card extend 66pos 1mm sld - ABE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRN
 Order 'conn card extend 66pos 1mm sld - ABE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRR
 Order 'conn card extend 66pos 1mm sld - ABE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRR-ND.
CONN CARD EXTEND 66POS 1MM SLD - ABE33DHRT
 Order 'conn card extend 66pos 1mm sld - ABE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRD
 Order 'conn card extend 66pos 1mm sld - ACE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRN
 Order 'conn card extend 66pos 1mm sld - ACE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRR
 Order 'conn card extend 66pos 1mm sld - ACE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRR-ND.
CONN CARD EXTEND 66POS 1MM SLD - ACE33DHRT
 Order 'conn card extend 66pos 1mm sld - ACE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRD
 Order 'conn card extend 66pos 1mm sld - GBE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRN
 Order 'conn card extend 66pos 1mm sld - GBE33DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRN-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRR
 Order 'conn card extend 66pos 1mm sld - GBE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRR-ND.
CONN CARD EXTEND 66POS 1MM SLD - GBE33DHRT
 Order 'conn card extend 66pos 1mm sld - GBE33DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHRT-ND.
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRD
 Order 'conn card extend 66pos 1mm sld - GCE33DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHRD-ND.
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRR
 Order 'conn card extend 66pos 1mm sld - GCE33DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE33DHRN
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRD Next: CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRR
CONN CARD EXTEND 66POS 1MM SLD - GCE33DHRN