DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4018M-ND
| Digi-Key Part Number | C0PPT-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
12.40000 9.40100 7.20080 6.00068 5.60064 5.20059 5.00056 4.80054 |
Extended Price
12.40 94.01 720.08 1500.17 2800.32 5200.59 12501.40 24002.70 |
| Manufacturer Part Number | C0PPT-4018M-ND | |||
| Description | DIP CABLE - CDP40T/AE40M/CDP40T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C0PPT-4018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C0PPT 4018M ND C0PPT4018MND C0PPT 4018M ND C0PPT4018MND C0PPT-4018M |
DIP CABLE - CDP40T/AE40M/CDP40T - C0PPT-4018M-ND (C0PPT-4018M-ND)
Related parts :DIP CABLE - CDP40G/AE40M/CDP40G - C0PPG-4018M-ND
Order 'dip cable - cdp40g/ae40m/cdp40g - C0PPG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4018M-ND.
DIP CABLE - CDP40S/AE40M/CDP40S - C0PPS-4018M-ND
Order 'dip cable - cdp40s/ae40m/cdp40s - C0PPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-4018M-ND.
DIP CABLE - CDR40G/AE40M/CDR40G - C0RRG-4018M-ND
Order 'dip cable - cdr40g/ae40m/cdr40g - C0RRG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-4018M-ND.
DIP CABLE - CDR40S/AE40M/CDR40S - C0RRS-4018M-ND
Order 'dip cable - cdr40s/ae40m/cdr40s - C0RRS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-4018M-ND.
DIP CABLE - CDR40T/AE40M/CDR40T - C0RRT-4018M-ND
Order 'dip cable - cdr40t/ae40m/cdr40t - C0RRT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C2PXG-4018M-ND
Order 'dip cable - cdp40g/ae40m/x - C2PXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4018M-ND.
DIP CABLE - CDP40S/AE40M/X - C2PXS-4018M-ND
Order 'dip cable - cdp40s/ae40m/x - C2PXS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C2RXG-4018M-ND
Order 'dip cable - cdp40g/ae40m/x - C2RXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4018M-ND.
DIP CABLE - CDR40S/AE40M/X - C2RXS-4018M-ND
Order 'dip cable - cdr40s/ae40m/x - C2RXS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-4018M-ND.
DIP CABLE - CDP40G/AE40M/X - C4PXG-4018M-ND
Order 'dip cable - cdp40g/ae40m/x - C4PXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4018M-ND.
DIP CABLE - CDP40S/AE40M/X - C4PXS-4018M-ND
Order 'dip cable - cdp40s/ae40m/x - C4PXS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-4018M-ND.
DIP CABLE - CDR40G/AE40M/X - C4RXG-4018M-ND
Order 'dip cable - cdr40g/ae40m/x - C4RXG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-4018M-ND.
DIP CABLE - CDR40S/AE40M/X - C4RXS-4018M-ND
Order 'dip cable - cdr40s/ae40m/x - C4RXS-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-4018M-ND.
DIP CABLE - CDR40T/AE40M/X - C4RXT-4018M-ND
Order 'dip cable - cdr40t/ae40m/x - C4RXT-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4018M-ND.
DIP CABLE - CDP40G/AE40M/CDP40G - C6PPG-4018M-ND
Order 'dip cable - cdp40g/ae40m/cdp40g - C6PPG-4018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-4018M-ND.
Send this link via E-Mail
Help With This Screen